Parametric results for: 7130LA55PF8 under SRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 7130la55pf8
Select parts from the table below to compare.
Compare
Compare
package
IDT7130LA55PF8
Integrated Device Technology Inc
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 110 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm QFP TQFP-64 64 EAR99 8542.32.00.41
package
7130LA55PF8
Integrated Device Technology Inc
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 110 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm TQFP TQFP-64 64 EAR99 8542.32.00.41 PN64