Filter Your Search
1 - 10 of 562,704 results
|
23K256-E/P
Microchip Technology Inc
|
$0.2654 Buy | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3 V | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 10 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | DIP | 8 | PDIP-8 | EAR99 | 8542.32.00.41 | ||||||||
|
23K640-I/SN
Microchip Technology Inc
|
$0.3542 Buy | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 1 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | 8 | SOIC-8 | EAR99 | 8542.32.00.51 | SOIC-8 | |||||||
|
|
23A512-I/P
Microchip Technology Inc
|
$0.3889 Buy | Yes | Active | 524.288 kbit | 8 | 64KX8 | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 4 µA | 1.7 V | 10 µA | 2.2 V | 1.7 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | 8 | PDIP-8 | EAR99 | 8542.32.00.51 | DIP-8 | |||||||||
|
|
23LC512-E/P
Microchip Technology Inc
|
$0.3959 Buy | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 20 µA | 2.5 V | 10 µA | 5.5 V | 2.5 V | CMOS | R-PDIP-T8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | 8 | PDIP-8 | EAR99 | 8542.32.00.51 | DIP-8 | |||||||||||||
|
|
23A512-E/P
Microchip Technology Inc
|
$0.3959 Buy | Yes | Active | 524.288 kbit | 8 | 64KX8 | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 12 µA | 1.7 V | 10 µA | 2.2 V | 1.7 V | CMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | 8 | PDIP-8 | EAR99 | 8542.32.00.51 | DIP-8 | ||||||||||
|
23K256-E/ST
Microchip Technology Inc
|
$0.4427 Buy | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3 V | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 10 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | SOIC | 8 | TSSOP-8 | EAR99 | 8542.32.00.51 | |||||
|
23K640-E/SN
Microchip Technology Inc
|
$0.4949 Buy | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 1 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | 8 | SOIC-8 | EAR99 | 8542.32.00.51 | SOIC-8 | |||||||
|
23A640-I/ST
Microchip Technology Inc
|
$0.4974 Buy | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 1.8 V | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 1 µA | 1.5 V | 10 µA | 1.95 V | 1.5 V | CMOS | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | SOIC | 8 | TSSOP-8 | EAR99 | 8542.32.00.51 | TSSOP-8 | ||||||||||
|
|
R1LV0216BSB-5SI#B1
Renesas Electronics Corporation
|
$0.5036 Buy | Yes | Yes | End Of Life | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 µA | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TSOP(44) | 44 | PTSB0044GH | 3A991.b.2.a | 8542.32.00.41 | TSOP2-44 | |||||||||
|
23K640-E/P
Microchip Technology Inc
|
$0.5118 Buy | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 1 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | DIP | 8 | PDIP-8 | EAR99 | 8542.32.00.51 | DIP-8 |