Parametric results for: 7134LA55PDGI under SRAMs

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
Manufacturer Part Number: 7134la55pdgi
Select parts from the table below to compare.
Compare
Compare
package
7134LA55PDGI
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 32.768 kbit 8 4KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL DIP 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 48 EAR99 8542.32.00.41
IDT7134LA55PDGI
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 32.768 kbit 8 4KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA CMOS OTHER R-PDIP-T48 Not Qualified e3 70 °C -40 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 EAR99 8542.32.00.41
IDT7134LA55PDGI
Renesas Electronics Corporation
Check for Price Buy Yes Obsolete 32.768 kbit 8 4KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA CMOS OTHER R-PDIP-T48 Not Qualified e3 70 °C -40 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 EAR99 8542.32.00.41
7134LA55PDGI
Renesas Electronics Corporation
Check for Price Buy Yes Active 32.768 kbit 8 4KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 61.849 mm 15.24 mm 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 EAR99 8542.32.00.41
7134LA55PDGI8
Renesas Electronics Corporation
Check for Price Buy Yes Active 32.768 kbit 8 4KX8 5 V 55 ns STANDARD SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS YES PARALLEL 120 mA 2 V 220 µA 5.5 V 4.5 V CMOS R-PDIP-T48 85 °C -40 °C 48 PLASTIC/EPOXY DIP DIP48(UNSPEC) RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 61.849 mm 15.24 mm DIP-48 EAR99 8542.32.00.41
7134LA55PDGI8
Integrated Device Technology Inc
Check for Price Buy Transferred EAR99 8542.32.00.41 2020-03-30