Parametric results for: AM29705AFMB under SRAMs

Filter Your Search

1 - 10 of 552,481 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
23K640-I/SN
Microchip Technology Inc
$0.3026 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS R-PDSO-G8 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC SOIC-8 8 SOIC-8 EAR99 8542.32.00.51
package
23K640-E/P
Microchip Technology Inc
$0.3465 Yes Yes Active 65.536 kbit 8 8KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS R-PDIP-T8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm DIP DIP-8 8 PDIP-8 EAR99 8542.32.00.51
package
23A640-I/ST
Microchip Technology Inc
$0.3508 Yes Yes Active 65.536 kbit 8 8KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC TSSOP-8 8 TSSOP-8 EAR99 8542.32.00.51
package
23K640-E/ST
Microchip Technology Inc
$0.3752 Yes Yes Active 65.536 kbit 8 8KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC TSSOP-8 8 TSSOP-8 EAR99 8542.32.00.51
package
23A640-I/P
Microchip Technology Inc
$0.4585 Yes Yes Active 65.536 kbit 8 8KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm DIP DIP-8 8 PDIP-8 EAR99 8542.32.00.41
package
23K256-E/P
Microchip Technology Inc
$0.5303 Yes Yes Active 262.144 kbit 8 32KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm DIP 8 PDIP-8 EAR99 8542.32.00.41
package
23K640-E/SN
Microchip Technology Inc
$0.5589 Yes Yes Active 65.536 kbit 8 8KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS R-PDSO-G8 Not Qualified 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC SOIC-8 8 SOIC-8 EAR99 8542.32.00.51
package
23K256-E/ST
Microchip Technology Inc
$0.6260 Yes Yes Active 262.144 kbit 8 32KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC 8 TSSOP-8 EAR99 8542.32.00.51
package
23A256-I/ST
Microchip Technology Inc
$0.6308 Yes Yes Active 262.144 kbit 8 32KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC 8 TSSOP-8 EAR99 8542.32.00.51
package
23K256-E/SN
Microchip Technology Inc
$0.6386 Yes Yes Active 262.144 kbit 8 32KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 SOIC-8 EAR99 8542.32.00.51