Parametric results for: P4C164-20CWC under SRAMs

Filter Your Search

1 - 10 of 562,706 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
23K256-E/P
Microchip Technology Inc
$0.2654 Yes Yes Active 262.144 kbit 8 32KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm DIP 8 PDIP-8 EAR99 8542.32.00.41
package
23K640-I/SN
Microchip Technology Inc
$0.3465 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS R-PDSO-G8 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 SOIC-8 EAR99 8542.32.00.51 SOIC-8
23A512-E/P
Microchip Technology Inc
$0.3959 Yes Active 524.288 kbit 8 64KX8 16 MHz STANDARD SRAM SEPARATE 1 1 64000 65.536 k SYNCHRONOUS 3-STATE NO SERIAL 12 µA 1.7 V 10 µA 2.2 V 1.7 V CMOS AUTOMOTIVE R-PDIP-T8 e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm 8 PDIP-8 EAR99 8542.32.00.51 DIP-8
package
23K640-E/SN
Microchip Technology Inc
$0.4949 Yes Yes Active 65.536 kbit 8 8KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS R-PDSO-G8 Not Qualified 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 SOIC-8 EAR99 8542.32.00.51 SOIC-8
package
23A640-I/ST
Microchip Technology Inc
$0.4974 Yes Yes Active 65.536 kbit 8 8KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC 8 TSSOP-8 EAR99 8542.32.00.51 TSSOP-8
R1LV0216BSB-5SI#B1
Renesas Electronics Corporation
$0.5036 Yes Yes End Of Life 2.0972 Mbit 16 128KX16 3 V 55 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 µA 2 V 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G44 3 85 °C -40 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm TSOP(44) 44 PTSB0044GH 3A991.b.2.a 8542.32.00.41 TSOP2-44
package
23K640-E/P
Microchip Technology Inc
$0.5118 Yes Yes Active 65.536 kbit 8 8KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS R-PDIP-T8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm DIP 8 PDIP-8 EAR99 8542.32.00.51 DIP-8
package
23A256-I/ST
Microchip Technology Inc
$0.5120 Yes Yes Active 262.144 kbit 8 32KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC 8 TSSOP-8 EAR99 8542.32.00.51
package
23K640-E/ST
Microchip Technology Inc
$0.5196 Yes Yes Active 65.536 kbit 8 8KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC 8 TSSOP-8 EAR99 8542.32.00.51 TSSOP-8
IS62WV25616EBLL-45TLI
Integrated Silicon Solution Inc
$0.5910 Yes Active 4.1943 Mbit 16 256KX16 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 85 °C -40 °C 260 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm 3A991.b.2.a 8542.32.00.41 TSOP2-44