Filter Your Search
1 - 2 of 2 results
|
P4C164-20CWC
Pyramid Semiconductor Corporation
|
Check for Price Buy | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | LG-MAX | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 155 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.846 mm | 15.24 mm | DIP | 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 | 28 | EAR99 | 8542.32.00.41 | |||
|
P4C164-20CWCLF
Pyramid Semiconductor Corporation
|
Check for Price Buy | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | LG-MAX | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 155 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.846 mm | 15.24 mm | DIP | 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | 28 | EAR99 | 8542.32.00.41 |