Parametric results for: ICS7152AM-11LF under Clock Generators

Filter Your Search

41 - 50 of 93,366 results

|
-
-
-
Sorted By: Supply%20Voltage-Nom%20desc
Select parts from the table below to compare.
Compare
Compare
SI53258A-D02AM
Silicon Laboratories Inc
Check for Price Yes Transferred CLOCK GENERATOR, PROCESSOR SPECIFIC e3 2 260 40 MATTE TIN SILICON LABORATORIES INC unknown EAR99 8542.39.00.01 2019-09-23 Silicon Labs
SI53358A-D01AM
Silicon Laboratories Inc
Check for Price Yes Transferred CLOCK GENERATOR, PROCESSOR SPECIFIC e3 2 260 40 MATTE TIN SILICON LABORATORIES INC unknown EAR99 8542.39.00.01 2019-09-23
SI5338A-B-GMR
Skyworks Solutions Inc
Check for Price Yes Active 30 MHz 710 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 2.5 V AND 3.3 V TYP 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 Not Qualified e4 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SKYWORKS SOLUTIONS INC compliant Skyworks QFN-24
SI5345A-D-GM
Silicon Laboratories Inc
$21.1646 Yes Transferred 750 MHz 1.028 GHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO REQUIRES 3.3V SUPPLY 260 mA 1.89 V 1.71 V INDUSTRIAL S-XQCC-N64 e4 2 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm SILICON LABORATORIES INC compliant EAR99 8542.39.00.01 2016-07-15 Silicon Labs QFN-64
PI6C557-03LEX
Diodes Incorporated
$1.0725 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 65 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC compliant EAR99 8542.39.00.01
SI52208-A01AGM
Skyworks Solutions Inc
Check for Price Yes Active 25 MHz 200 MHz YES 1.5 V CLOCK GENERATOR, PCIe CMOS ALSO OPERATE AT 1.8V SUPPLY, PCIE GENERATION 1, 2, 3, 4, 5 58.5 mA 1.575 V 1.425 V S-XQCC-N48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 6 mm 6 mm SKYWORKS SOLUTIONS INC compliant QFN-48
SI52146-A01AGM
Skyworks Solutions Inc
Check for Price Yes Active 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 60 mA 3.465 V 3.135 V S-XQCC-N32 e3 1 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm SKYWORKS SOLUTIONS INC compliant QFN-32
SI5351A-B-GM
Skyworks Solutions Inc
Check for Price Yes Active 27 MHz 160 MHz YES 2.5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 3.3 V SUPPLY 2.75 V 2.25 V INDUSTRIAL S-XQCC-N20 85 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SKYWORKS SOLUTIONS INC compliant Skyworks
SI5332A-D-GM1
Silicon Laboratories Inc
Check for Price Yes Transferred 250 MHz 333.33 MHz YES 1.8 V JITTER ATTENUATOR CMOS 70 mA 3.63 V 1.71 V S-XQCC-N32 85 °C -40 °C 32 HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SILICON LABORATORIES INC unknown EAR99 8542.39.00.01 2020-03-24 Silicon Labs QFN-32
SI5338C-B-GMR
Silicon Laboratories Inc
$9.7558 Yes Yes Transferred 30 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 2.5 V AND 3.3 V TYP 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC compliant EAR99 8542.39.00.01 Silicon Labs QFN-24 QFN 24