Filter Your Search
11 - 20 of 427 results
|
MCIMX6U5EVM10ABR
NXP Semiconductors
|
$64.2296 | Yes | Not Recommended | YES | GRAPHICS PROCESSOR | CMOS | 2.2 A | Not Qualified | e1 | 3 | 260 | 40 | 624 | PLASTIC/EPOXY | BGA624,25X25,32 | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | , BGA624,25X25,32 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||
|
MCIMX6U6AVM08ABR
NXP Semiconductors
|
$70.0384 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.275 V | S-PBGA-B624 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MAPBGA-624 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||
|
SMJ34020AGBM40
Texas Instruments
|
$1,079.0284 | Yes | No | Not Recommended | 32 | 40 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P145 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | TEXAS INSTRUMENTS INC | PGA, PGA145,15X15 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | PGA | 145 | 1990-04-01 | ||||
|
SMJ34020AGBM32
Texas Instruments
|
$1,160.3821 | Yes | No | Not Recommended | 32 | 32 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 265 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P145 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | TEXAS INSTRUMENTS INC | PGA, PGA145,15X15 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | PGA | 145 | 1990-04-01 | ||||
|
5962-9162303MXC
Texas Instruments
|
$1,213.6956 | Yes | No | Not Recommended | 32 | 32 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 265 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P145 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | TEXAS INSTRUMENTS INC | PGA, PGA144,15X15 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | PGA | 145 | |||||||
|
5962-9162304MXC
Texas Instruments
|
$1,276.0799 | Yes | No | Not Recommended | 32 | 40 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P145 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | TEXAS INSTRUMENTS INC | CERAMIC, PGA-145 | compliant | 3A001.A.2.C | 8542.31.00.01 | PGA | 145 | 1995-08-01 | ||||||
|
SMJ34020AHTM40
Texas Instruments
|
$1,315.2143 | Yes | No | Not Recommended | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | MILITARY | S-CQFP-F132 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL132,.95SQ,25 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | 3.3 mm | 24.065 mm | 24.065 mm | TEXAS INSTRUMENTS INC | QFF, QFL132,.95SQ,25 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | QFP | 132 | 1990-04-01 | ||||
|
65548
Intel Corporation
|
Check for Price | Obsolete | 32 | 14.318 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | 24 | 3.6 V | 3.1 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.07 mm | 28 mm | 28 mm | INTEL CORP | 28 X 28 MM, 0.50 MM PITCH, EIAJ, PLASTIC, QFP-208 | unknown | 8542.31.00.01 | QFP | 208 | ||||||||||||||||
|
MB86277PMCRGSBNDE1
FUJITSU Limited
|
Check for Price | Yes | Obsolete | FUJITSU LTD | QFP, | unknown | 3A001.A.3 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
TS68483CFN15
STMicroelectronics
|
Check for Price | No | Obsolete | YES | 5 V | GRAPHICS PROCESSOR | MOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | 8542.31.00.01 |