Filter Your Search
1 - 10 of 253,065 results
|
UPD62MC-XXX-5A4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 8 MHz | 14 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.65 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, | 20 | PLSP0020JC-A20 | unknown | 8542.31.00.01 | ||||||||||||||
|
LC66E2316
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 4.2 MHz | 4.2 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QFC48 PACKAGE | NO | NO | NO | YES | UVPROM | 5.5 V | 4.5 V | OTHER | R-CDIP-T42 | Not Qualified | 40 °C | 10 °C | 42 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SANYO ELECTRIC CO LTD | DIP | DIP, | 42 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
UPD750064GT(A)-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 2.9 mm | 7.15 mm | NEC ELECTRONICS CORP | SOIC | 0.375 INCH, 0.80 MM PITCH, SHRINK, PLASTIC, SOP-42 | 42 | compliant | 8542.31.00.01 | |||||||||||||||
|
LC651431F
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 4.33 MHz | 4.33 MHz | 25 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 3 V | INDUSTRIAL | R-PDIP-T30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SANYO ELECTRIC CO LTD | DIP | DIP, | 30 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
UPD754304GS-XXX-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 6 MHz | 4096 | 128 | UPD75XL | 6 MHz | 30 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 5 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP | SOP36,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 1.8 mm | 5.6 mm | 15.54 mm | NEC ELECTRONICS AMERICA INC | SSOP | SSOP, SOP36,.3,32 | 36 | PRSP0036GD-A36 | compliant | 8542.31.00.01 | |||||||
|
HD404019RS
Hitachi Ltd
|
Check for Price | Transferred | 4 | 1.13 MHz | 16384 | 496 | HMCS400 | 4.5 MHz | 58 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 10 | NO | MROM | 8 mA | 6 V | 3.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | DIP | SDIP64,.75 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP-64 | 64 | unknown | 8542.31.00.01 | ||||||||||
|
LC6546L
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 1.04 MHz | 4.16 MHz | 25 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN MFP30S PACKAGE | NO | NO | NO | NO | MROM | 6 V | 2.2 V | INDUSTRIAL | R-PDIP-T30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SANYO ELECTRIC CO LTD | DIP | DIP, | 30 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
TMP47P441AN
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 4.2 MHz | 4096 | 128 | TLCS-47 | 4.2 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 10 mA | 6 V | 4.5 V | OTHER | R-PDIP-T42 | Not Qualified | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | |||||||
|
M34513M8-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 4 | 4.2 MHz | 8192 | 192 | 4500 | 4.2 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.0V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 9 mA | 5.5 V | 4 V | OTHER | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 8542.31.00.01 | ||||||
|
ML64P168-NGP
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 4 | 700 kHz | 700 kHz | 28 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | NO | OTPROM | 1.7 V | 1.45 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.5 mm | 14 mm | 20 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 |