Filter Your Search
11 - 20 of 253,065 results
|
COP225C-XXX/N
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 3.6 MHz | 1024 | 32 | 64 | COP400 | 3.6 MHz | 16 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 5 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
COP420P
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 4 MHz | 32 | 64 | COP400 | 8 | 11 | 4 MHz | 20 | NO | 5 V | MICROCONTROLLER | NMOS | PIGGYBACK 2K X 8 EPROM | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 1 | 4 | NO | EPROM | 81 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDMA-T28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||||
|
TMP47C221ADF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 4.2 MHz | 2048 | 96 | TLCS-47 | 4.2 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 6 mA | 6 V | 4.5 V | OTHER | R-PQFP-G64 | Not Qualified | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP, QFP64,.7X.95,40 | unknown | 8542.31.00.01 | QFP | 64 | |||||||||||||||||
|
COP424C-XXX/N
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 4 MHz | 1024 | 64 | 64 | COP400 | 4 MHz | 22 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 4 | 8 | NO | MROM | 3 mA | 5.5 V | 2.4 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 35.725 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||
|
UPD750068CU-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 6 MHz | 32 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | NEC ELECTRONICS CORP | 0.600 INCH, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-42 | compliant | 8542.31.00.01 | DIP | 42 | |||||||||||||||||||||||||
|
HD4074224S03
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 4.5 MHz | 4096 | 64 | 128 | HMCS400 | 5 | 13 | 3 MHz | 22 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 4 | 10 | NO | OTPROM | 6.5 mA | 5.5 V | 3.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.1 mm | HITACHI LTD | SDIP, SDIP28,.4 | unknown | 8542.31.00.01 | DIP | 28 | ||||||
|
MSM64158A-XXXGS-BK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 75 kHz | 2528 | 64 | OLMS-64K | 75 kHz | 10 | YES | 1.5 V | MICROCONTROLLER | CMOS | OPERATES AT -1.7V TO -1.15V NEGATIVE SUPPLY | NO | NO | NO | 8 | NO | MROM | 70 µA | OTHER | S-PQFP-G64 | Not Qualified | e0 | 70 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.4 mm | 14 mm | 14 mm | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | QFP | 64 | ||||||||||||||||||
|
M34514E8FP
Mitsubishi Electric
|
Check for Price | No | Transferred | 4 | 4.2 MHz | 8192 | 192 | 4500 | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.5V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | OTPROM | 9 mA | 5.5 V | 4 V | OTHER | R-PDSO-G42 | Not Qualified | e0 | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SSOP | SOP42,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | MITSUBISHI ELECTRIC CORP | SSOP, SOP42,.5,32 | unknown | 8542.31.00.01 | SSOP | 42 | ||||||||||||||||
|
GMS36140-XXXSK
SK Hynix Inc
|
Check for Price | Obsolete | 4 | 4 MHz | 4 MHz | 14 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.6 V | 2 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 30.8 mm | SK HYNIX INC | DIP, | unknown | 8542.31.00.01 | DIP | 24 | ||||||||||||||||||||||||||
|
CXP5010-U01AQ
Sony Semiconductor
|
Check for Price | No | Active | 4 | 5 MHz | 144 | SPC500 | 5 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | EPROM | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XQFP-G64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | CERAMIC | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | SONY CORP | unknown | 8542.31.00.01 |