Filter Your Search
51 - 60 of 6,341 results
|
M30302MAP-XXXFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 16 MHz | 98304 | 5120 | M16C | 16 | 20 | 16 MHz | 88 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | YES | YES | 8 | NO | MROM | 5.5 V | 3.3 V | OTHER | R-PQFP-G100 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||
|
S9S12DG25F0CFUER
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 16 | 25 MHz | 16 | 16 | 16 MHz | 59 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | INDUSTRIAL | S-PQFP-G80 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-80 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||
|
S1C60N05D
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 4 | 80 kHz | 80 kHz | 12 | YES | MICROCONTROLLER | CMOS | OPERATES AT -3V SUPPLY | NO | NO | YES | NO | MROM | COMMERCIAL | R-XUUC-N53 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 53 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
UPD70F4179GCA2-UEU-AX
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 32 | 64 MHz | 20 MHz | 77 | YES | MICROCONTROLLER | CMOS | YES | YES | NO | 5.5 V | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, | 100 | compliant | 8542.31.00.01 | PLQP0100KI-C | Renesas Electronics | ||||||||||||||||||||||||||||||||
|
R5F21237JFP
Renesas Electronics Corporation
|
$8.1080 | Yes | Yes | Not Recommended | 16 | 20 MHz | 49152 | 2560 | 20 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES MINIMUM SUPPLY 2.7V AT 10 MHZ | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||
|
C8051F005DK
Silicon Laboratories Inc
|
$69.0000 | Not Recommended | 8 | 20 MHz | 20 MHz | 8 | YES | MICROCONTROLLER | CMOS | YES | NO | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | LQFP-32 | 32 | unknown | 8542.31.00.01 | Silicon Labs | ||||||||||||||||||||||
|
MM0-80C32E-30-E
Microchip Technology Inc
|
Check for Price | Not Recommended | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XUUC-N40 | Not Qualified | 125 °C | -55 °C | 300k Rad(Si) V | 40 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE | compliant | 8542.31.00.01 | 3A991.A.2 | Microchip | ||||||||||||||||||||||||
|
C8051F006-GQ
Silicon Laboratories Inc
|
$10.8352 | Yes | Yes | Not Recommended | 8 | 25 MHz | 32768 | 2304 | 8051 | 25 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | ROHS COMPLIANT, TQFP-48 | 48 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||
|
MJ-80C32E-30-E
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 8 | 30 MHz | 256 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 42.5 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-J44 | Not Qualified | e0 | 2 | 125 °C | -55 °C | 300k Rad(Si) V | 44 | UNSPECIFIED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.95 mm | 16.25 mm | 16.25 mm | MICROCHIP TECHNOLOGY INC | QFP-44 | unknown | 8542.31.00.01 | 3A991.A.2 | Microchip | ||||||||||||
|
M30302FAPGP
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 16 | 16 MHz | 98304 | 5120 | M16C | 16 | 20 | 16 MHz | 88 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | YES | YES | 8 | NO | FLASH | 5.5 V | 3.3 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-100 | 100 | unknown | 8542.31.00.01 |