Filter Your Search
1 - 10 of 118,971 results
|
MN15222
Panasonic Electronic Components
|
Check for Price | Obsolete | 4 | 9 | NO | 5 V | MICROCONTROLLER | BICMOS | NO | NO | YES | NO | MROM | 5.5 V | R-PDIP-T28 | Not Qualified | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PANASONIC CORP | DIP | DIP, | 28 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
8550201UA
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 8 MHz | 16 | YES | 5 V | MICROCONTROLLER | BIPOLAR | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NXP SEMICONDUCTORS | LCC | QCCN, | 68 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||
|
PPC5643LFF0MMM1
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 120 MHz | 1048576 | 131072 | 40 MHz | 116 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B257 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 257 | PLASTIC/EPOXY | LFBGA | BGA257,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.42 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA | 14 X 14 MM, 0.80 MM PITCH, LEAD FREE, MAPBGA-257 | 257 | unknown | 8542.31.00.01 | 3A991 | |||||||
|
8550201XX
YAGEO Corporation
|
Check for Price | Obsolete | 16 | 8 MHz | 16 | NO | 5 V | MICROCONTROLLER | BIPOLAR | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T50 | Not Qualified | 125 °C | -55 °C | 50 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 63.63 mm | PHILIPS COMPONENTS | DIP | DIP, | 50 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
5962-8550301UA
Philips Semiconductors
|
Check for Price | Obsolete | 16 | 8 MHz | 8 | 8 | 8 MHz | 37 | YES | 5 V | MICROCONTROLLER | BIPOLAR | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SIGNETICS CORP | QCCN, | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||
|
PPC5643LFF0MLQ1
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 120 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | 144 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||
|
5962-8550301UX
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 8 MHz | 8 | 8 | 8 MHz | 37 | YES | 5 V | MICROCONTROLLER | BIPOLAR | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SIGNETICS CORP | LCC | QCCN, | 44 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
5962-8550301QC
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 8 MHz | 8 | 8 | 8 MHz | 37 | NO | 5 V | MICROCONTROLLER | BIPOLAR | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
5962-8550301QX
Signetics
|
Check for Price | Obsolete | 16 | 8 MHz | 8 | 8 | 8 MHz | 37 | NO | 5 V | MICROCONTROLLER | BIPOLAR | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||
|
5962-8550301QA
Philips Semiconductors
|
Check for Price | Obsolete | 16 | 8 MHz | 8 | 8 | 8 MHz | 37 | NO | 5 V | MICROCONTROLLER | BIPOLAR | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.31.00.01 | 3A001.A.2.C |