Parametric results for: MIMXRT1052CVL5BR under Microprocessors

Filter Your Search

21 - 30 of 81,869 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT97SC3205-H3M4500B
Microchip Technology Inc
$1.4172 Yes Yes Active 8 YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS NO FIXED POINT YES S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant 5A992.C 8542.31.00.01 Microchip
MC9S08PT8VTJ
NXP Semiconductors
$1.5136 Yes Not Recommended 8 20 MHz 8192 2048 HCS08 YES MICROPROCESSOR, RISC CMOS FLASH 14 mA INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 105 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 635 µm DUAL NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
AT97SC3204-X2A16-00
Microchip Technology Inc
$1.6203 Yes Yes Not Recommended 8 YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS FIXED POINT NO NO R-PDSO-G28 70 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 9.7 mm MICROCHIP TECHNOLOGY INC TSSOP-28 compliant 5A992.C 8542.31.00.01 Microchip
MC9S08PT8VTG
NXP Semiconductors
$1.6500 Yes Not Recommended 8 20 MHz 8192 2048 HCS08 YES MICROPROCESSOR, RISC CMOS FLASH 14 mA INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 105 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
AT97SC3204T-U2A17-00
Microchip Technology Inc
$1.7228 Yes Yes Active 8 33 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO NO INDUSTRIAL R-PDSO-G28 85 °C -40 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 9.7 mm MICROCHIP TECHNOLOGY INC TSSOP-28 compliant 5A992.C 8542.31.00.01
DS28S60Q+
Maxim Integrated Products
$1.9108 Yes Transferred YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS 3.63 V 1.62 V INDUSTRIAL S-XDSO-N12 e3 1 105 °C -40 °C 260 30 12 UNSPECIFIED HVSON SOLCC12,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TDFN-12 compliant 8542.31.00.01 2020-06-18
EFR32FG22C121F512GM40-C
Silicon Laboratories Inc
$1.9577 Yes Active MICROPROCESSOR, RISC e3 2 260 40 Matte Tin (Sn) SILICON LABORATORIES INC unknown 8542.31.00.01 Silicon Labs
MC9S08PT16VTG
NXP Semiconductors
$2.0500 Yes Not Recommended 8 20 MHz 16384 2048 HCS08 20 MHz YES 5 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO YES FLASH 14 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 105 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 635 µm DUAL NXP SEMICONDUCTORS TSSOP-16 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08PT16VWJ
NXP Semiconductors
$2.0713 Yes Not Recommended 8 20 MHz 16384 2048 HCS08 20 MHz YES 5 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO YES FLASH 14 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 105 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS SOIC-20 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08PT16VTJ
NXP Semiconductors
$2.1029 Yes Not Recommended 8 20 MHz 16384 2048 HCS08 20 MHz YES 5 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO YES FLASH 14 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 105 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 635 µm DUAL NXP SEMICONDUCTORS TSSOP-20 compliant 3A991.A.2 8542.31.00.01 NXP