Parametric results for: microprocessor under Microprocessors

Filter Your Search

41 - 50 of 73,972 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT91SAM9X25-CU-999
Microchip Technology Inc
$5.7174 Yes Active 32 400 MHz 32768 32 26 16 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 16 1 8 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 Not Qualified 85 °C -40 °C 217 PLASTIC/EPOXY FBGA BGA217,17X17,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm 217 LFBGA-217 8542.31.00.25
FS32V234CTN2VUB
NXP Semiconductors
$5.7297 Yes Active MICROPROCESSOR, RISC 3 260 40 8542.31.00.30
package
AT91SAM9CN12B-CFUR
Microchip Technology Inc
$5.7516 Yes Yes Active 32 400 MHz 32768 32 26 50 MHz YES 1 V MICROPROCESSOR CMOS YES FIXED POINT YES YES 8 1 2 8 1.1 V 900 mV INDUSTRIAL S-PBGA-B247 Not Qualified e1 3 85 °C -40 °C TS 16949 247 PLASTIC/EPOXY LFBGA BGA247,19X19,20 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.37 mm 10 mm 10 mm 247 LFBGA-247 8542.31.00.01 BGA-247 5A992.C
STM32MP135AAF3
STMicroelectronics
$5.7521 Yes Active 32 650 MHz 172032 16 26 48 MHz YES 1.25 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 56 10 8 239 mA 1.38 V 1.21 V S-PBGA-B320 e2 3 125 °C -40 °C 320 PLASTIC/EPOXY TFBGA BGA320,21X21,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) BALL 500 µm BOTTOM 1.2 mm 11 mm 11 mm 8542.31.00.25 3A991.A.2
SAM9X70-V/6GW-SL3
Microchip Technology Inc
$5.8400 Active SoC 3 Tin/Silver/Copper (Sn98.5Ag1.0Cu0.5) 8542.31.00.30
FS32V232CTN2VUB
NXP Semiconductors
$5.8663 Yes Active MICROPROCESSOR, RISC 3 260 40 8542.31.00.30
SAM9X72-V/4PB
Microchip Technology Inc
$5.9500 Yes Active 32 800 MHz 69632 16 23 50 MHz YES MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 16 1 15 8 3 mA 1.21 V 1.14 V S-PBGA-B240 e1 105 °C -40 °C 240 PLASTIC/EPOXY LFBGA BGA240,16X16,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 240 TFBGA-240 8542.31.00.25 3A991.a.2
STM32MP135DAF7
STMicroelectronics
$5.9954 Yes Active 32 1 GHz 172032 16 26 48 MHz YES 1.35 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 56 10 8 268 mA 1.38 V 1.32 V S-PBGA-B320 105 °C -40 °C 320 PLASTIC/EPOXY TFBGA BGA320,21X21,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.2 mm 11 mm 11 mm 8542.31.00.25 3A991.A.2
STM32MP135DAG7
STMicroelectronics
$5.9971 Yes Active 32 1 GHz 172032 16 26 48 MHz YES 1.35 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 56 10 8 268 mA 1.38 V 1.32 V S-PBGA-B289 105 °C -40 °C 289 PLASTIC/EPOXY TFBGA BGA289,17X17,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.2 mm 9 mm 9 mm 8542.31.00.25 3A991.A.2
package
AT91SAM9G25-CFU-999
Microchip Technology Inc
$6.0556 Yes Yes Active 32 400 MHz 32 26 16 MHz YES 1 V MICROPROCESSOR, RISC CMOS MMC(2), RS-485 YES FIXED POINT YES YES 16 2 7 1.1 V 900 mV INDUSTRIAL S-PBGA-B247 e1 85 °C -40 °C 247 PLASTIC/EPOXY LFBGA BGA247,19X19,20 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.37 mm 10 mm 10 mm 247 LFBGA-247 8542.31.00.01 3A991.A.2