Parametric results for: 工作及收入证明抬头银行制作办理,ps业务+v:18... under Multifunction Peripherals

Filter Your Search

11 - 20 of 7,862 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CY8C4014SXI-420
Infineon Technologies AG
$1.0483 Yes Active 2000 I2C; USB 16 MHz 5 YES 3.3 V MULTIFUNCTION PERIPHERAL CMOS NO 4.5 mA 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.978 mm INFINEON TECHNOLOGIES AG compliant Infineon
CY8C24093-24LKXI
Cypress Semiconductor
$1.0744 Yes Obsolete 8 24 MHz 8192 1024 512 M8C I2C; USB; LPC 25.2 MHz 13 YES 1.8 V CMOS NO FLASH 4 mA 5.5 V 1.71 V INDUSTRIAL S-XQCC-N16 Not Qualified e4 3 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm CYPRESS SEMICONDUCTOR CORP compliant QFN QFN-16 16 8542.39.00.01
CY8C4013LQI-411T
Infineon Technologies AG
$1.0759 Yes Active 1024 I2C 16 MHz 12 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL S-XQCC-N16 e4 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm INFINEON TECHNOLOGIES AG compliant Infineon QFN-16
CY8C4014SXI-411
Cypress Semiconductor
$1.1227 Yes Obsolete 1024 I2C; USB 16 MHz 13 YES 3.3 V CMOS NO 5.5 V 1.8 V INDUSTRIAL R-PDSO-G16 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm CYPRESS SEMICONDUCTOR CORP compliant 8542.39.00.01
CY8C4013LQI-411T
Cypress Semiconductor
$1.1251 Yes Yes Transferred 1024 I2C 16 MHz 12 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL S-XQCC-N16 e4 85 °C -40 °C 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm CYPRESS SEMICONDUCTOR CORP compliant QFN-16 8542.31.00.01 3A991.A.3
CY8C4014LQI-421
Infineon Technologies AG
$1.2175 Yes Active 1024 I2C 16 MHz 12 YES 3.3 V MULTIFUNCTION PERIPHERAL CMOS NO 4.5 mA 5.5 V 1.8 V INDUSTRIAL S-XQCC-N16 e4 3 85 °C -40 °C 260 30 16 UNSPECIFIED HQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm INFINEON TECHNOLOGIES AG compliant Infineon
CY8C21323-24LFXI
Cypress Semiconductor
$1.2400 Yes Yes Obsolete YES 5 V PROGRAMMABLE SoC CMOS ALSO OPERATES AT 2.7V AND 3.3V SUPPLY 5.25 V 4.75 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 20 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm CYPRESS SEMICONDUCTOR CORP compliant QFN QFN-24 24 8542.31.00.01
CY8C21123-24SXI
Cypress Semiconductor
$1.3966 Yes Yes Transferred YES 5 V PROGRAMMABLE SoC CMOS ALSO OPERATES AT 2.7V AND 3.3V SUPPLY 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP compliant SOIC SOIC-8 8 8542.31.00.01 EAR99
CY8C4024AZI-S403
Cypress Semiconductor
$1.4000 Yes Transferred YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH PURE TIN GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP compliant TQFP-48 8542.31.00.01 3A991.A.3 2016-02-16
CY8C20524-12PVXIT
Cypress Semiconductor
$1.4140 Yes Transferred 8 12.6 MHz 8192 512 512 M8C I2C; USB 12 MHz 24 YES 5 V MULTIFUNCTION PERIPHERAL CMOS ALSO OPERATES AT 750 KHZ WITH 2.4 V NO FLASH 2.5 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 Not Qualified e4 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP compliant SSOP 28 8542.31.00.01 EAR99