Filter Your Search
31 - 40 of 88,849 results
|
ATSHA204A-SSHDA-T
Microchip Technology Inc
|
$0.5124 | Yes | Yes | Active | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2 V | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOP, SOP8,.25 | 8 | SOIC-8 | Compliant | 5A992.C | 8542.39.00.01 | ||||||
|
|
SHA104-RBVCZ-B
Microchip Technology Inc
|
$0.5230 | Yes | Active | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 1.65 V | R-PBCC-N3 | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | NO LEAD | 2 mm | BOTTOM | 550 µm | 2.5 mm | 6.5 mm | PACKAGE-3 | 3 | CONTACT-3 | Compliant | 8542.31.00.30 | |||||||||||||||
|
|
EFM8BB50F16G-A-QFN12
Silicon Laboratories Inc
|
$0.5251 | Yes | Active | YES | 3.3 V | SoC | CMOS | 5.5 V | 1.8 V | S-XQCC-N12 | 85 °C | -40 °C | 12 | UNSPECIFIED | HVQCCN | LCC12,.08SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 2 mm | 2 mm | HVQCCN, LCC12,.08SQ,20 | Unknown | 8542.31.00.01 | |||||||||||||||
|
|
EFM8BB50F16G-A-QFN16
Silicon Laboratories Inc
|
$0.5422 | Yes | Active | YES | 3.3 V | SoC | CMOS | 5.5 V | 1.8 V | S-XQCC-N16 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.098SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 2.5 mm | HVQCCN, LCC16,.098SQ,20 | Unknown | 8542.31.00.01 | |||||||||||||||
|
|
N24RF04DTPT3G
onsemi
|
$0.5500 | Yes | Yes | End Of Life | NFC CONTROLLER | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | , | 948AL | Compliant | 8542.31.00.30 | TSSOP-8 | |||||||||||||||||||||||||||
|
ATAES132A-MAHER-T
Microchip Technology Inc
|
$0.5592 | Yes | Yes | Active | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2.5 V | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 2 mm | 3 mm | HVSON, SOLCC8,.12,20 | 8 | UDFN-8 | Compliant | 5A992.C | 8542.32.00.51 | |||||
|
|
EFM8BB50F16I-A-QFN16
Silicon Laboratories Inc
|
$0.5592 | Yes | Active | YES | 3.3 V | SoC | CMOS | 5.5 V | 1.8 V | S-XQCC-N16 | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.098SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 2.5 mm | HVQCCN, LCC16,.098SQ,20 | Unknown | 8542.31.00.01 | |||||||||||||||
|
IS31IO7326-QFLS4-TR
Integrated Silicon Solution Inc
|
$0.5810 | Yes | Transferred | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.4 V | AUTOMOTIVE | S-XQCC-N24 | Not Qualified | 125 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 850 µm | 4 mm | 4 mm | HVQCCN, LCC24,.16SQ,20 | 24 | Compliant | 8542.31.00.30 | QFN | |||||||||||
|
|
EFM8BB50F8G-A-QFN12
Silicon Laboratories Inc
|
$0.6088 | Yes | Active | YES | 3.3 V | SoC | CMOS | 5.5 V | 1.8 V | S-XQCC-N12 | 85 °C | -40 °C | 12 | UNSPECIFIED | HVQCCN | LCC12,.08SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 2 mm | 2 mm | HVQCCN, LCC12,.08SQ,20 | Unknown | 8542.31.00.01 | |||||||||||||||
|
|
NRF52810-QFAA-R
Nordic Semiconductor
|
$0.6360 | Yes | Contact Manufacturer | YES | 3 V | SoC | CMOS | 3.6 V | 1.7 V | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 6 mm | 6 mm | HVQCCN, LCC48,.24SQ,16 | Compliant | 8542.31.00.01 |