Filter Your Search
41 - 50 of 88,849 results
|
|
EFM8BB50F16G-A-SOIC16
Silicon Laboratories Inc
|
$0.6422 | Yes | Active | YES | 3.3 V | SoC | CMOS | 5.5 V | 1.8 V | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOP, SOP16,.25 | Unknown | 8542.31.00.01 | ||||||||||||||||||||
|
|
NTA53321G0FHKZ
NXP Semiconductors
|
$0.6527 | Yes | Active | YES | 3.3 V | NFC CONTROLLER | CMOS | OPERATES WITH -40 TO 85 FOR EEPROM WRITE OPERATION | 5.5 V | 1.62 V | R-PQCC-N16 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,1X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 400 µm | QUAD | 500 µm | 1.8 mm | 2.6 mm | XQFN-16 | Compliant | 8542.32.00 | 2020-01-15 | |||||||||||||
|
NT3H2211W0FTTJ
NXP Semiconductors
|
$0.6543 | Yes | Active | YES | 1.8 V | NFC CONTROLLER | CMOS | 3.6 V | 1.67 V | S-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.2 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP, TSSOP8,.2 | Compliant | 8542.32.00 | TSSOP | 8 | SOT505-1 | ||||||||||||
|
MTCH6102T-I/MV
Microchip Technology Inc
|
$0.6779 | Yes | Active | YES | 3 V | CAPACITIVE TOUCH SCREEN CONTROLLERS | CMOS | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N28 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | HVQCCN, LCC28,.16SQ,16 | Compliant | 8542.31.00.01 | 28 | UQFN-28 | EAR99 | ||||||||||
|
NT2H1311F0DTLH
NXP Semiconductors
|
$0.6793 | Yes | Active | YES | NFC CONTROLLER | CMOS | NO | ASYNC, BIT | 1 | OTHER | R-PDSO-N4 | Not Qualified | e4 | 1 | 70 °C | -25 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 1.5 mm | 2 mm | HVSON, SOLCC4,.08,20 | Compliant | 8542.32.00 | SON | 4 | SOT1312-1 | ||||||||||
|
TCA8418RTWR
Texas Instruments
|
$0.6872 | Yes | Yes | Active | YES | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 1.65 V | S-PQCC-N24 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | HVQCCN, LCC24,.16SQ,20 | Compliant | 8542.39.00.60 | QFN | 24 | EAR99 | ||||||||||||
|
TIR1000PWR
Texas Instruments
|
$0.6934 | Yes | Yes | Active | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | CAN ALSO OPERATE AT 5V SUPPLY | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | Compliant | 8542.39.00.60 | SOIC | 8 | EAR99 | |||||||||||
|
|
NRF52805-CAAA-R7
Nordic Semiconductor
|
$0.6946 | Not Recommended | YES | 3 V | RFSoC | CMOS | 3.6 V | 1.7 V | R-PBGA-B28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | VFBGA | BGA28,6X7,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 535 µm | 2.464 mm | 2.482 mm | VFBGA, BGA28,6X7,16 | Unknown | 8542.31.00.01 | |||||||||||||||||||||
|
|
ATSHA204A-RBHCZ-B
Microchip Technology Inc
|
$0.6965 | Yes | Active | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2 V | R-XXSS-N3 | e4 | 85 °C | -40 °C | TS 16949 | 3 | UNSPECIFIED | XSS | RECTANGULAR | SPECIAL SHAPE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | UNSPECIFIED | 550 µm | 2.5 mm | 6.5 mm | PACAKGE-3 | Compliant | 8542.39.00.01 | 3 | CONTACT-3 | 5A992.C | ||||||||||||||||
|
ATSHA204A-RBHCZ-T
Microchip Technology Inc
|
$0.6965 | Yes | Yes | Active | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 2 V | R-XXSS-N3 | e4 | 85 °C | -40 °C | TS 16949 | 3 | UNSPECIFIED | XSS | RECTANGULAR | SPECIAL SHAPE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | UNSPECIFIED | 550 µm | 2.5 mm | 6.5 mm | XSS, | Compliant | 8542.39.00.01 | 3 | CONTACT-3 | 5A992.C |