Parametric results for: Other uPs/uCs/Peripheral ICs

Filter Your Search

51 - 60 of 88,849 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
PCA9541AD/03,118
NXP Semiconductors
$0.6972 Buy Yes Obsolete 4 400 kHz YES 3.3 V BUS CONTROLLER, I2C CMOS 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOP 3.90 MM WIDTH, PLASTIC, MS-012, SOT109-1, SOP-16 16 SOT109-1 Compliant 8542.39.00.01
package
PN7120A0EV/C10801Y
NXP Semiconductors
$0.6989 Buy Yes Obsolete YES 1.8 V OTHER S-PBGA-B49 Not Qualified e1 3 85 °C -30 °C 260 30 49 PLASTIC/EPOXY FBGA BGA49,7X7,20 SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM BGA 49 SOT1320-1 Compliant 8542.39.00.01
SLB9670VQ20FW785XUMA1
Infineon Technologies AG
$0.7284 Buy Yes Obsolete YES 1.8 V CRYPTOGRAPHIC AUTHENTICATOR CMOS ALSO AVAILABLE WITH 3.3V NOM SUPPLY 1.95 V 1.65 V S-PQCC-N32 3 85 °C -20 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm HVQCCN, LCC32,.2SQ,20 Unknown 8542.31.00.30
ST25R3911B-AQFT
STMicroelectronics
$0.7367 Buy Yes Active YES 3.3 V NFC CONTROLLER CMOS 5.5 V 2.4 V S-XQCC-N32 e3 3 125 °C -40 °C 260 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm HVQCCN, LCC32,.2SQ,20 Compliant EAR99
ATECC608B-SSHDA-B
Microchip Technology Inc
$0.7400 Buy Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS I2C 5.5 V 2 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, SOP8,.23 8 SOIC-8 Compliant 8542.39.00.01 5A992.C
ATECC608B-MAHDA-S
Microchip Technology Inc
$0.7447 Buy Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS I2C 5.5 V 2 V INDUSTRIAL R-PDSO-N8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm HVSON, SOLCC8,.12,20 8 UDFN-8 Compliant 8542.39.00.01 5A992.C
MTCH102-I/MS
Microchip Technology Inc
$0.7506 Buy Yes Active e3 1 260 40 Matte Tin (Sn) , 8 MSOP-8 Compliant 8542.31.00.01 EAR99
package
TEA1792T/N1,118
NXP Semiconductors
$0.7530 Buy Yes Active YES 20 V R-PDSO-G8 Not Qualified 1 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL SOIC SOP, SOP8,.25 8 SOT96-1 Compliant 8542.39.00.01
CY8C4025AZQ-S413
Infineon Technologies AG
$0.7628 Buy Yes Active YES 1.8 V PROGRAMMABLE SoC CMOS 1.89 V 1.71 V S-PQFP-G48 e3 3 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Pure Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LFQFP, QFP48,.35SQ,20 Compliant 8542.31.00.30
DA14530-00000FX2
Renesas Electronics Corporation
$0.7816 Buy Yes Yes Active RFSoC 1 FCGQFN Compliant 8542.31.00.30