Filter Your Search
1 - 10 of 8,206 results
|
|
FXL6408UMX
onsemi
|
$0.3087 | Yes | Yes | Active | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 300 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-XQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 550 µm | 1.8 mm | 2.6 mm | UQFN-16 | 523BF | EAR99 | 8542.39.00.60 | TR | ||||||||||
|
PCA9534D,118
NXP Semiconductors
|
$0.3623 | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | SOP | SOT162-1 | EAR99 | 8542.39.00.01 | TR, 13 INCH | SOP-16 | 16 | PM0410081036 | ||||||
|
PCA9554PW,118
NXP Semiconductors
|
$0.4118 | Yes | Active | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 85 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | TSSOP | SOT403-1 | EAR99 | 8542.39.00.01 | TR, 13 INCH | TSSOP-16 | 16 | PM0410081046 | ||||||||
|
PCAL9554BPWJ
NXP Semiconductors
|
$0.4441 | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 160 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | TSSOP | SOT403-1 | EAR99 | 8542.39.00.01 | TR, 13 INCH | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | PM0410081046 | ||||||||
|
PCF8574T/3,512
NXP Semiconductors
|
$0.5087 | Yes | Obsolete | 8 | 1 | 100 kHz | 8 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 100 µA | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | SOP | SOT162-1 | EAR99 | 8542.39.00.01 | TUBE | 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16 | 16 | PM0410081036 | |||||
|
PCA9570GMH
NXP Semiconductors
|
$0.5095 | Yes | Active | 4 | 1 MHz | 4 | YES | 2.2 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 15 µA | 3.6 V | 1.1 V | S-PQCC-N8 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 550 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | QFN | SOT902-2 | EAR99 | 8542.39.00.01 | TR, 7 INCH | XQFN-8 | 8 | PM0410061108 | |||||||||
|
TCA6408ARSVR
Texas Instruments
|
$0.5177 | Yes | Yes | Active | 8 | 2 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 20 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 400 µm | QUAD | 550 µm | 1.8 mm | 2.6 mm | QFN | EAR99 | 8542.39.00.90 | TR | 16 | PM0410081092 | ||||||
|
PCF8575TS/1,112
NXP Semiconductors
|
$0.5265 | Yes | Obsolete | 16 | 400 kHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 100 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | SSOP2 | SOT340-1 | EAR99 | 8542.39.00.01 | BULK | 5.30 MM, PLASTIC, SSOP-24 | 24 | PM0410041044 | ||||||
|
TCA9554ADWR
Texas Instruments
|
$0.5368 | Yes | Yes | Active | 8 | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 160 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | EAR99 | 8542.39.00.90 | TR | 2016-11-23 | ||||||||||
|
PCA9554ADGVR
Texas Instruments
|
$0.5452 | Yes | Yes | Active | 8 | 8 | 400 kHz | 8 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 175 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | SOIC | EAR99 | 8542.39.00.90 | TR | 16 | PM0410081083 |