Parametric results for: parallel under Parallel IO Ports

Filter Your Search

1 - 10 of 7,397 results

All Filters
|
-
-
-
-
-
-
-
uPs/uCs/Peripheral ICs Type: PARALLEL IO PORT, GENERAL PURPOSE,PARALLEL IO PORT, PRINTER INTERFACE
Select parts from the table below to compare.
Compare
Compare
FXL6408UMX
onsemi
$0.3087 Yes Yes Active 8 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 300 µA 3.6 V 1.65 V INDUSTRIAL R-XQCC-N16 e4 1 85 °C -40 °C 260 30 16 UNSPECIFIED VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 550 µm 1.8 mm 2.6 mm UQFN-16 523BF EAR99 8542.39.00.60 TR
package
PCA9534D,118
NXP Semiconductors
$0.3623 Yes Obsolete 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm SOP SOT162-1 EAR99 8542.39.00.01 TR, 13 INCH SOP-16 16 PM0410081036
package
PCA9554PW,118
NXP Semiconductors
$0.4118 Yes Active 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 85 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP SOT403-1 EAR99 8542.39.00.01 TR, 13 INCH TSSOP-16 16 PM0410081046
package
PCAL9554BPWJ
NXP Semiconductors
$0.4441 Yes Obsolete 8 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 160 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP SOT403-1 EAR99 8542.39.00.01 TR, 13 INCH 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 16 PM0410081046
package
PCF8574T/3,512
NXP Semiconductors
$0.5087 Yes Obsolete 8 1 100 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 µA 6 V 2.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm SOP SOT162-1 EAR99 8542.39.00.01 TUBE 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16 16 PM0410081036
package
PCA9570GMH
NXP Semiconductors
$0.5095 Yes Active 4 1 MHz 4 YES 2.2 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 15 µA 3.6 V 1.1 V S-PQCC-N8 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 550 µm QUAD 500 µm 1.6 mm 1.6 mm QFN SOT902-2 EAR99 8542.39.00.01 TR, 7 INCH XQFN-8 8 PM0410061108
package
TCA6408ARSVR
Texas Instruments
$0.5177 Yes Yes Active 8 2 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 20 µA 5.5 V 1.65 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY VQCCN LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 400 µm QUAD 550 µm 1.8 mm 2.6 mm QFN EAR99 8542.39.00.90 TR 16 PM0410081092
package
PCF8575TS/1,112
NXP Semiconductors
$0.5265 Yes Obsolete 16 400 kHz 16 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 100 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm SSOP2 SOT340-1 EAR99 8542.39.00.01 BULK 5.30 MM, PLASTIC, SSOP-24 24 PM0410041044
package
TCA9554ADWR
Texas Instruments
$0.5368 Yes Yes Active 8 8 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 160 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm EAR99 8542.39.00.90 TR 2016-11-23
package
PCA9554ADGVR
Texas Instruments
$0.5452 Yes Yes Active 8 8 400 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 175 µA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm SOIC EAR99 8542.39.00.90 TR 16 PM0410081083