Parametric results for: CSE%20910 under Infrared LEDs

Filter Your Search

41 - 50 of 14,633 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IR26-51C/L110/TR8
Everlight Electronics Co Ltd
$0.0968 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 20 deg SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C ROUND EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
IR8353-14C
Everlight Electronics Co Ltd
$0.0968 Yes Yes Active 100 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND NOT SPECIFIED 5 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00
IR968-8C
Everlight Electronics Co Ltd
$0.0979 Yes Active 50 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C BAG ROUND 1.6 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00
LTE-302-M
Lite-On Semiconductor Corporation
$0.1053 No Active 50 mA 1 940 nm SIDE VIEW SINGLE INFRARED LED e0 85 °C -40 °C ROUND Tin/Lead (Sn/Pb) 1.5 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
VSMG10850
Vishay Intertechnologies
$0.1062 Yes Yes Obsolete INFRARED LED VISHAY INTERTECHNOLOGY INC compliant 8541.40.20.00 Vishay
L-934F3BT
Kingbright
$0.1070 Yes Yes Active 50 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
LTE-2871
Lite-On Semiconductor Corporation
$0.1089 Yes No Active 60 mA 1 940 nm SINGLE INFRARED LED e0 85 °C -40 °C ROUND Tin/Lead (Sn/Pb) 5 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
TSAL6100-MS12
Vishay Intertechnologies
$0.1124 Yes Active 100 mA 1.6 V NO THROUGH HOLE MOUNT 940 nm 20 deg INFRARED LED 5 V GaAs/GaAIAs 50 m 85 °C -40 °C VISHAY INTERTECHNOLOGY INC unknown Vishay
LTE-5208A
Lite-On Semiconductor Corporation
$0.1148 Active 50 mA 1.6 V NO THROUGH HOLE MOUNT 940 nm 20 deg INFRARED LED 570 ns 5 V GaAlAs 50 m 100 °C -55 °C LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
LL-503HIRT2E-1CC
Lucky Light Electronics Co Ltd
$0.1153 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00