Parametric results for: Infrared LEDs

Filter Your Search

11 - 20 of 16,188 results

All Filters
|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IR7373C
Everlight Electronics Co Ltd
$0.0727 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 50 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99 8541.40.20.00
LTE-2871
Lite-On Semiconductor Corporation
$0.0729 Yes No Active 60 mA 1 940 nm SINGLE INFRARED LED e0 85 °C -40 °C ROUND Tin/Lead (Sn/Pb) 5 mm 8541.40.20.00 Compliant
IR333
Everlight Electronics Co Ltd
$0.0740 Active 100 mA 1.7 V NO THROUGH HOLE MOUNT 940 nm 24 deg 5 V GaAs 40 m e0 85 °C -40 °C Tin/Lead (Sn/Pb) EAR99 8541.40.20.00
IR4103-2/F13
Everlight Electronics Co Ltd
$0.0745 Yes Yes Active 100 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99 8541.40.20.00
IR333-A
Everlight Electronics Co Ltd
$0.0809 Yes Yes Active 100 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND 5 mm PLASTIC PACKAGE-2 EAR99 8541.40.20.00
IR7393C
Everlight Electronics Co Ltd
$0.0826 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 55 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99 8541.40.20.00
IR204/H60
Everlight Electronics Co Ltd
$0.0832 Yes Yes Active 100 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND NOT SPECIFIED 3 mm ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99 8541.40.20.00
IR323
Everlight Electronics Co Ltd
$0.0832 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 30 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm PLASTIC PACKAGE-2 EAR99 8541.40.20.00
IR928-6C
Everlight Electronics Co Ltd
$0.0832 Active EAR99 8541.40.20.00
LTR-S320-DB-L
Lite-On Semiconductor Corporation
$0.0834 Yes Active 1 YES SURFACE MOUNT 940 nm SINGLE INFRARED LED 30 V 85 °C -40 °C TR, 7 INCH 8541.40.20.00