Parametric results for: HSDL-4420#1L1 under Infrared LEDs

Filter Your Search

41 - 50 of 14,634 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IR19-21C/TR8
Everlight Electronics Co Ltd
$0.1108 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 150 deg SINGLE INFRARED LED 5 V GaAlAs 50 m 85 °C -25 °C RECTANGULAR 1.2 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
SIR-563ST3F
ROHM Semiconductor
$0.1130 Yes Yes Active 100 mA 1 940 nm 11 mW HIGH RELIABILITY SINGLE INFRARED LED e1 85 °C -25 °C ROUND Tin/Silver/Copper (Sn/Ag/Cu) 5 mm ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor
IR12-21C/TR8
Everlight Electronics Co Ltd
$0.1133 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 150 deg SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C RECTANGULAR 2 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
L-7113F3C
Kingbright
$0.1148 Yes Yes Active 50 mA 1.6 V 1 NO THROUGH HOLE MOUNT 940 nm 20 deg SINGLE INFRARED LED 5 V GaAs 50 m 85 °C -40 °C ROUND 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
LL-503HIRT2E-1CC
Lucky Light Electronics Co Ltd
$0.1153 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
IR26-51C/L110/TR8
Everlight Electronics Co Ltd
$0.1154 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 20 deg SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C ROUND EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
L-34F3C
Kingbright
$0.1159 Yes Yes Active 50 mA 1 940 nm SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 Kingbright
IR17-21C/TR8
Everlight Electronics Co Ltd
$0.1160 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 120 deg SINGLE INFRARED LED GaAlAs 45 m 85 °C -25 °C RECTANGULAR 1.4 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
SIR323-5
Everlight Electronics Co Ltd
$0.1161 Yes Yes Active 100 mA 1.65 V 1 NO THROUGH HOLE MOUNT 875 nm 35 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00 Everlight
IR25-21C/TR8
Everlight Electronics Co Ltd
$0.1162 Yes Yes Active 65 mA 1 940 nm SINGLE INFRARED LED 85 °C -25 °C RECTANGULAR 1.6 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight