Filter Your Search
41 - 50 of 14,634 results
|
IR19-21C/TR8
Everlight Electronics Co Ltd
|
$0.1102 | Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 150 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 50 m | 85 °C | -25 °C | RECTANGULAR | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | compliant | EAR99 | 8541.40.20.00 | Everlight | ||||||
|
IR12-21C/TR8
Everlight Electronics Co Ltd
|
$0.1127 | Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 150 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | RECTANGULAR | 2 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC, SMD, 2 PIN | compliant | EAR99 | 8541.40.20.00 | Everlight | ||||||
|
SIR-563ST3F
ROHM Semiconductor
|
$0.1130 | Yes | Yes | Active | 100 mA | 1 | 940 nm | 11 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e1 | 85 °C | -25 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | |||||||||||
|
L-7113F3C
Kingbright
|
$0.1137 | Yes | Yes | Active | 50 mA | 1.6 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | SINGLE | INFRARED LED | 5 V | GaAs | 50 m | 85 °C | -40 °C | ROUND | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ||||||||
|
L-34F3C
Kingbright
|
$0.1145 | Yes | Yes | Active | 50 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Kingbright | ||||||||||||||
|
IR26-51C/L110/TR8
Everlight Electronics Co Ltd
|
$0.1147 | Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 20 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -25 °C | ROUND | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | compliant | EAR99 | 8541.40.20.00 | Everlight | |||||||
|
IR17-21C/TR8
Everlight Electronics Co Ltd
|
$0.1153 | Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 120 deg | SINGLE | INFRARED LED | GaAlAs | 45 m | 85 °C | -25 °C | RECTANGULAR | 1.4 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | compliant | EAR99 | 8541.40.20.00 | Everlight | |||||||
|
LL-503HIRT2E-1CC
Lucky Light Electronics Co Ltd
|
$0.1153 | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||
|
IR25-21C/TR8
Everlight Electronics Co Ltd
|
$0.1154 | Yes | Yes | Active | 65 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -25 °C | RECTANGULAR | 1.6 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | compliant | EAR99 | 8541.40.20.00 | Everlight | |||||||||||||
|
SIR323-5
Everlight Electronics Co Ltd
|
$0.1161 | Yes | Yes | Active | 100 mA | 1.65 V | 1 | NO | THROUGH HOLE MOUNT | 875 nm | 35 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | Everlight |