Filter Your Search
1 - 10 of 16,026 results
|
|
LL-503IRT2E-2AC
Lucky Light Electronics Co Ltd
|
$0.0511 | Yes | Contact Manufacturer | 8541.40.20.00 | ||||||||||||||||||||||||
|
|
LL-503IRC2V-2AD
Lucky Light Electronics Co Ltd
|
$0.0511 | Contact Manufacturer | 8541.40.20.00 | |||||||||||||||||||||||||
|
|
IR26-21C/L110/TR8
Everlight Electronics Co Ltd
|
$0.0513 | Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 20 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -25 °C | ROUND | 1.6 mm | 8541.40.20.00 | ROHS COMPLIANT, SUBMINIATURE, PLASTIC, SMD, 2 PIN | EAR99 | |||||
|
|
IR204-A
Everlight Electronics Co Ltd
|
$0.0521 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | RADIAL MOUNT | 940 nm | 35 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | BAG | ROUND | 3 mm | 8541.40.20.00 | EAR99 | ||||
|
|
IR11-21C/TR8
Everlight Electronics Co Ltd
|
$0.0551 | Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 100 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -25 °C | RECTANGULAR | 2 mm | 8541.40.20.00 | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | EAR99 | ||||
|
|
IR26-51C/L110/TR8
Everlight Electronics Co Ltd
|
$0.0557 | Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 20 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -25 °C | ROUND | 8541.40.20.00 | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | EAR99 | ||||||
|
|
IR333C/H0/L10
Everlight Electronics Co Ltd
|
$0.0559 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 40 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 5 mm | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | EAR99 | ||||
|
|
IR25-21C/TR8
Everlight Electronics Co Ltd
|
$0.0609 | Yes | Yes | Active | 65 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -25 °C | RECTANGULAR | 1.6 mm | 8541.40.20.00 | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | EAR99 | ||||||||||||
|
|
IR204C-A
Everlight Electronics Co Ltd
|
$0.0617 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 35 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 3 mm | 8541.40.20.00 | PLASTIC PACKAGE-2 | EAR99 | ||||
|
|
IR15-21C/TR8
Everlight Electronics Co Ltd
|
$0.0645 | Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 160 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -25 °C | RECTANGULAR | NOT SPECIFIED | 2 mm | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMD, 2 PIN | EAR99 |