Filter Your Search
1 - 10 of 98,243 results
|
|
FOD4118
onsemi
|
$0.0222 | Yes | Yes | Active | 30 mA | NO | THROUGH HOLE MOUNT | 3 V | 5 kV | 650 µA | 3 A | UL APPROVED | SINGLE | 1.3 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 µA | e3 | 100 °C | -55 °C | 1 | TUBE | MATTE TIN | PDIP-6 GW | DIP-6 | 709AG | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||
|
|
VOT8121AG
Vishay Intertechnologies
|
$0.0387 | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 1 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 800 V | 10 µA | 110 °C | -55 °C | 1 | TUBE | Tin (Sn) | DIP-4 | 8541.40.80.00 | Trigger Device Outputs | 2018-11-27 | ||||||||||||||||
|
|
DPC817S-B-TR
Diodes Incorporated
|
$0.0455 | Yes | Not Recommended | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | MIL-STD-202, UL APPROVED | 35 V | SINGLE | 130 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) | 8541.40.80.00 | Transistor Outputs | EAR99 | |||||||||||||||||
|
|
DPC817S-A-TR
Diodes Incorporated
|
$0.0578 | Yes | Not Recommended | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | MIL-STD-202, UL APPROVED | 35 V | SINGLE | 80 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) | 8541.40.80.00 | Transistor Outputs | EAR99 | |||||||||||||||||
|
|
EL817S1(A)(TU)-FVG
Everlight Electronics Co Ltd
|
$0.0610 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | GREEN, SMD, DIP-4 | 8541.40.80.00 | Transistor Outputs | EAR99 | Compliant | |||||||||||||||
|
|
EL817(C)
Everlight Electronics Co Ltd
|
$0.0629 | Yes | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TUBE | 8541.40.80.00 | Transistor Outputs | EAR99 | |||||||||||||||||
|
|
HCPL-817-50AE
Broadcom Limited
|
$0.0641 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | Tin (Sn) | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||
|
|
CNY17-4
Lite-On Semiconductor Corporation
|
$0.0643 | Yes | Active | 60 mA | 5 kV | 160 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||||
|
|
EL817S1(C)(TU)
Everlight Electronics Co Ltd
|
$0.0668 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | 8541.40.80.00 | Transistor Outputs | EAR99 | Compliant | ||||||||||||||||
|
|
DPC817S-B-TR-V
Diodes Incorporated
|
$0.0669 | Yes | Not Recommended | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | MIL-STD-202, UL APPROVED, VDE APPROVED | 35 V | SINGLE | 130 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) | 8541.40.80.00 | Transistor Outputs | EAR99 |