Parametric results for: PS9500AG under Optocoupler

Filter Your Search

11 - 20 of 98,243 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DPC817D-A-TU-V
Diodes Incorporated
$0.0669 Yes Not Recommended 60 mA 1.5 V NO THROUGH HOLE MOUNT 5 kV MIL-STD-202, UL APPROVED, VDE APPROVED 35 V SINGLE 80 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TUBE Matte Tin (Sn) EAR99 8541.40.80.00 Transistor Outputs
LTV-356T-TP1-B
Lite-On Semiconductor Corporation
$0.0670 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 130 % UL APPROVED, VDE APPROVED 80 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 Matte Tin (Sn) 8541.40.80.00 Transistor Outputs ROHS COMPLIANT, MINI-FLAT-4
EL817
Everlight Electronics Co Ltd
$0.0679 Yes Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TUBE EAR99 8541.40.80.00 Transistor Outputs
EL816(B)-V
Everlight Electronics Co Ltd
$0.0688 Yes Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 130 % UL RECOGNIZED, VDE APPROVED 80 V SINGLE 130 % 100 pA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 EAR99 8541.40.80.00 Transistor Outputs DIP-4
LTV-817
Lite-On Semiconductor Corporation
$0.0711 Yes Yes Active 50 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -30 °C 1 Tin (Sn) EAR99 8541.60.00.80 Transistor Outputs ROHS COMPLIANT, DIP-4 Compliant
VOT8123AG
Vishay Intertechnologies
$0.0711 Yes Active 50 mA NO THROUGH HOLE MOUNT 100 mA 3 V 5 kV 1 A UL RECOGNIZED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 800 V 800 V 10 µA 110 °C -40 °C 1 TUBE Tin (Sn) 8541.40.80.00 Trigger Device Outputs DIP-6 2018-11-27
EL817(D)
Everlight Electronics Co Ltd
$0.0715 Yes Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 300 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TUBE EAR99 8541.40.80.00 Transistor Outputs
FOD817B3SD
onsemi
$0.0723 Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 130 % UL APPROVED, VDE APPROVED 70 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) - annealed 8541.40.80.00 Transistor Outputs PDIP-4 GW 709AH
CNY17-3
Lite-On Semiconductor Corporation
$0.0741 Yes Active 60 mA 5 kV 100 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 Tin (Sn) 8541.40.80.00 Transistor Outputs
EL817M(C)-V
Everlight Electronics Co Ltd
$0.0750 Yes Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED, VDE APPROVED 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TUBE EAR99 8541.40.80.00 Transistor Outputs