Filter Your Search
61 - 70 of 8,274 results
|
RPI-1133
ROHM Semiconductor
|
$1.0553 | Yes | Yes | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 10 mA | 7 V | 0.7 | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 1.1 mm | 2 V | e1 | 60 °C | -20 °C | 1 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | Logic Outputs | ROHM Semiconductor | ||||||||||
|
TCST2300
Vishay Semiconductors
|
$1.0651 | Obsolete | TRANSISTOR OUTPUT SLOTTED SWITCH | VISHAY TELEFUNKEN | unknown | Transistor Outputs | Vishay | ||||||||||||||||||||||||||||
|
OPS666
TT Electronics OPTEK Technology
|
$1.0933 | Yes | Yes | Transferred | 50 mA | 1 | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 100 °C | -40 °C | OPTEK TECHNOLOGY INC | compliant | Transistor Outputs | TT Electronics | ||||||||||||||||||
|
OPB892L51Z
TT Electronics OPTEK Technology
|
$1.1045 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1.8 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | compliant | Transistor Outputs | TT Electronics | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||||||||||
|
TCPT1600X01
Vishay Intertechnologies
|
$1.1117 | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | AEC-Q101 | 20 V | SINGLE | 100 nA | 1.6 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 3 mm | 105 °C | -40 °C | 3 mm | TR, 13 INCH | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | 2016-03-31 | |||||||||||
|
TCST2300
Vishay Intertechnologies
|
$1.1151 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 500 µA | 70 V | 70 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 3.1 mm | e2 | 85 °C | -55 °C | 3.1 mm | TIN SILVER | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | 2.45 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | ||||||||
|
OPS691
TT Electronics OPTEK Technology
|
$1.1364 | Yes | Yes | Transferred | 50 mA | 1 | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3.18 mm | 100 °C | -40 °C | OPTEK TECHNOLOGY INC | compliant | Transistor Outputs | PLASTIC | |||||||||||||||||
|
TCST1300
Vishay Intertechnologies
|
$1.1712 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 500 µA | 70 V | 70 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 3.1 mm | e2 | 85 °C | -55 °C | 3.1 mm | TIN SILVER | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | 11.90 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | ||||||||
|
EE-SX3350
OMRON Corporation
|
$1.1832 | Yes | Active | 30 mA | 1 | YES | SURFACE MOUNT | 16 mA | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.5 V | 85 °C | -30 °C | 5 mm | TR, 13 INCH | OMRON CORP | compliant | Logic Outputs | Omron Electronics | 2016-10-07 | |||||||||||||
|
TCST2202
Vishay Intertechnologies
|
$1.1956 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 2 mA | 70 V | 70 V | SINGLE | 100 nA | 2 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 3.1 mm | e2 | 85 °C | -55 °C | 3.1 mm | TIN SILVER | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | 2.45 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 |