Parametric results for: 4A24L1SA under Solid State Relays

Filter Your Search

1 - 10 of 61,309 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLP175A(E(T
Toshiba America Electronic Components
$0.6627 Yes Active 15 mA YES SURFACE MOUNT 100 mA 3.75 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET 65 °C -20 °C 1 2.1 mm 4.55 mm SOP-6/4 Unknown 8541.49.95.00
PVT412S-TPBF
Infineon Technologies AG
$0.6771 Yes Obsolete 25 mA 140 mA 4 kV 3 mA UL RECOGNIZED SINGLE DC 27 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 3.4 mm 8.6 mm LEAD FREE PACKAGE-6 Compliant 8541.40.95.00
VO1400AEFTR
Vishay Intertechnologies
$0.6896 Yes Active 50 mA 100 mA 3.75 kV 800 mV 300 µA UL RECOGNIZED SINGLE DC 5 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 2.3 mm 4.7 mm SOP-4 Compliant 8541.40.95.00 EAR99
TLP3409S(TP,E
Toshiba America Electronic Components
$0.7020 Yes Active 20 mA YES SURFACE MOUNT 500 V 1.1 V 5 mA SINGLE DC 600 mΩ TRANSISTOR OUTPUT SSR MOSFET 100 °C -20 °C 1 TAPE 1.65 mm 2 mm Unknown 8541.49.95.00 2017-03-03
CPC1017N
IXYS Corporation
$0.7123 Yes Yes Transferred 50 mA 100 mA 1.5 kV 900 mV 1 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.18 mm 4.1 mm SOP-4 Compliant 8541.40.95.00 EAR99
ASSR-1228-002E
Broadcom Limited
$0.7216 Yes Active 20 mA 200 mA 3.75 kV 1.1 V 3 mA UL RECOGNIZED, CMOS COMPATIBLE SEPARATE, 2 ELEMENTS DC 10 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 Tin (Sn) 3.7 mm 9.9 mm Compliant 8541.49.95.00
CPC1017NTR
IXYS Corporation
$0.8045 Yes Yes Transferred 50 mA 100 mA 1.5 kV 900 mV 1 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR, EMBOSSED, 13 INCH Matte Tin (Sn) 2.18 mm 4.1 mm SOP-4 Compliant 8541.40.95.00 EAR99
AQY214EHAZ
Panasonic Electronic Components
$0.8046 Yes Yes Active 50 mA 120 mA 5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 2.9 mm 4.78 mm DIP-4 Compliant 8541.49.95.00
CPC1972GS
IXYS Corporation
$0.8313 Yes Yes Transferred 50 mA 250 mA 3.75 kV CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING SINGLE TRIGGER OUTPUT SSR e3 85 °C -40 °C 1 Matte Tin (Sn) ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 Compliant 8541.49.95.00
TLP241A(D4,F(O
Toshiba America Electronic Components
$0.9077 Yes Active TRANSISTOR OUTPUT SSR Unknown 8541.49.95.00