Parametric results for: MP240D3 under Solid State Relays

Filter Your Search

41 - 50 of 60,265 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLP170D(F)
Toshiba America Electronic Components
$0.9299 Yes Active 1 V 2 mA DC MOSFET 65 °C -20 °C 2.1 mm 4.4 mm TOSHIBA CORP compliant Toshiba
TLP170J(F)
Toshiba America Electronic Components
$0.9463 Yes Active 1 V 2 mA DC MOSFET 65 °C -20 °C 2.1 mm 3.9 mm TOSHIBA CORP compliant Toshiba
CPC1125N
IXYS Integrated Circuits Division
$0.9542 Transferred 50 mA 100 mA 1.5 kV CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE 35 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
CPC1961GSTR
IXYS Integrated Circuits Division
$0.9570 Yes Yes Transferred 50 mA 250 mA 3.75 kV 900 mV 10 mA CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING SEPARATE, 2 ELEMENTS DC TRIGGER OUTPUT SSR SCR e3 85 °C -40 °C 2 TR Matte Tin (Sn) IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
CPC1009N
IXYS Integrated Circuits Division
$0.9625 Transferred 50 mA 150 mA 1.5 kV 900 mV 870 µA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 8 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 2.18 mm 4.1 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
CPC1006N
IXYS Corporation
$0.9663 Yes Transferred 50 mA 75 mA 1.5 kV CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE 10 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 IXYS CORP compliant 8541.40.95.00 ROHS COMPLIANT, MINIATURE, SOP-4 EAR99
AQH0223A
Panasonic Electronic Components
$0.9705 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TUBE 3.4 mm 9.78 mm PANASONIC CORP compliant Panasonic 8541.40.95.00 DIP-8/7
TLP170A(F)
Toshiba America Electronic Components
$0.9706 Yes Active 1 V 2 mA DC MOSFET 65 °C -20 °C 2.1 mm 3.9 mm TOSHIBA CORP compliant Toshiba
CPC2017N
IXYS Integrated Circuits Division
$0.9800 Transferred 50 mA 120 mA 1.5 kV CMOS COMPATIBLE, UL RECOGNIZED SEPARATE, 2 ELEMENTS 16 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
AQY212EHAZ
Panasonic Electronic Components
$0.9940 Yes Yes Active 50 mA YES SURFACE MOUNT 550 mA 5 kV 1.25 V 30 mA HIGH SENSITIVITY, UL RECOGNIZED SINGLE AC/DC 2.5 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 2.9 mm 6.4 mm PANASONIC CORP compliant Panasonic 8541.40.95.00 DIP-4