Filter Your Search
1 - 10 of 16 results
|
AQV257AX
Panasonic Electronic Components
|
$3.9240 | Yes | Active | 50 mA | 250 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV257A
Panasonic Electronic Components
|
$4.0600 | Yes | Yes | Active | 50 mA | 250 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQV257
Panasonic Electronic Components
|
$4.6048 | Yes | Yes | Active | 50 mA | 250 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQV257AZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV257M
Aromat Corp
|
Check for Price | No | Obsolete | 1.14 V | 600 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.9 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV257MA
Aromat Corp
|
Check for Price | No | Obsolete | 1.14 V | 600 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV257MAX
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 250 mA | 1.5 kV | HIGH-FUNCTION ECONOMY TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | PANASONIC CORP | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | |||||||||||||
|
AQV257MAZ
Aromat Corp
|
Check for Price | No | Obsolete | 1.14 V | 600 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV257M
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 250 mA | 1.5 kV | HIGH-FUNCTION ECONOMY TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | PANASONIC CORP | compliant | 8541.40.95.00 | ||||||||||||||
|
AQV257MAX
Aromat Corp
|
Check for Price | No | Obsolete | 1.14 V | 600 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 |