Filter Your Search
1 - 10 of 10,072,612 results
|
|
L-150A9VS/1EGW
Kingbright
|
$0.0059 Buy | Yes | Yes | Active | HIGH EFFICIENCY RED/GREEN | 30 mA | 2 | NO | RADIAL MOUNT | 50.0/45.0 mcd | 627/565 nm | 30 deg | DIFFUSED WHITE | HIGH RELIABILITY | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | T-1 3/4 | 85 °C | -40 °C | 3 | BAG; BOX | ROUND | 2.54 mm | 6.22 mm | 5 mm | 5 MM, ROHS COMPLIANT PACKAGE-3 | Unknown | 8541.41.00.00 | ||||||||
|
|
MP000446
SPC Multicomp
|
$0.0062 Buy | Yes | Active | WHITE | 3.6 V | 1 | YES | SURFACE MOUNT | 2050.0 mcd | 120 deg | WATER CLEAR | SINGLE | 1.65 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 4 | BULK | ROUND | 2.7 mm | 1.9 mm | 2.4 mm | Unknown | 8541.41.00.00 | |||||||||||
|
|
KP-1608SYCK
Kingbright
|
$0.0145 Buy | Yes | Yes | Active | SUPER BRIGHT YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 120.0 mcd | 590 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 1.65 mm | 1.1 mm | 1.2 mm | 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Unknown | 8541.41.00.00 | ||||||||||
|
|
KPG-1608SURKC-T
Kingbright
|
$0.0165 Buy | Yes | Active | HYPER RED | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 350.0 mcd | 650 nm | 120 deg | WATER CLEAR | Orange-Red | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 250 µm | 1.2 mm | 1.60 X 0.80 MM, 0.25 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Compliant | 8541.41.00.00 | |||||
|
|
SML-D12M8WT86C
ROHM Semiconductor
|
$0.0169 Buy | Yes | Active | HIGH BRIGHTNESS YELLOW GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 25.0 mcd | DIFFUSED MILKY WHITE | AEC-Q102 | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.2 mm | 550 µm | 1.2 mm | Compliant | 8541.41.00.00 | ||||||||
|
|
CLA1B-MKW-XD0E0E53
Cree, Inc.
|
$0.0185 Buy | Yes | Transferred | WARM WHITE | 80 mA | 1 | YES | SURFACE MOUNT | 3023.0 mcd | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.9 mm | Compliant | 8541.41.00.00 | |||||||||||||||
|
|
703-0089
SPC Multicomp
|
$0.0192 Buy | Yes | Active | ORANGE | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 50.0 mcd | 642 nm | 35 deg | CLEAR | SINGLE | 0.02 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -25 °C | 2 | BULK | ROUND | 2.54 mm | 5.1 mm | 3 mm | Compliant | 8541.41.00.00 | ||||||||
|
|
19-213/G6W-FN1P1B/5T
Everlight Electronics Co Ltd
|
$0.0196 Buy | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 42.75 mcd | 575 nm | 130 deg | DIFFUSED WHITE | SINGLE | 0.0285 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | Compliant | 8541.41.00.00 | ||||||||||
|
|
KP-2012SRC-PRV
Kingbright
|
$0.0197 Buy | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | 660 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.35 mm | 1.1 mm | 1.3 mm | 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Compliant | 8541.41.00.00 | ||||||||||
|
|
HLMP-Y402-G0000
Broadcom Limited
|
$0.0224 Buy | Yes | Active | ORANGE | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 29.0 mcd | 610 nm | 45 deg | TINTED NONDIFFUSED | IC COMPATIBLE | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin (Sn) | 2.54 mm | 5.2 mm | 3 mm | Compliant | 8541.41.00.00 |