Filter Your Search
1 - 10 of 10,033,806 results
|
|
L-150A9VS/1EGW
Kingbright
|
$0.0056 Buy | Yes | Yes | Transferred | HIGH EFFICIENCY RED/GREEN | 30 mA | 2 | NO | RADIAL MOUNT | 50.0/45.0 mcd | 627/565 nm | 30 deg | DIFFUSED WHITE | HIGH RELIABILITY | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | T-1 3/4 | 85 °C | -40 °C | 3 | BAG; BOX | ROUND | 2.54 mm | 6.22 mm | 5 mm | 5 MM, ROHS COMPLIANT PACKAGE-3 | 8541.40.20.00 | ||||||||
|
|
19-213/G6W-FN1P1B/5T
Everlight Electronics Co Ltd
|
$0.0193 Buy | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 42.75 mcd | 575 nm | 130 deg | DIFFUSED WHITE | SINGLE | 0.0285 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 | ||||||||||
|
|
L-1503SRD
Kingbright
|
$0.0210 Buy | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 700.0 mcd | 660 nm | 60 deg | DIFFUSED RED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BAG; BOX | ROUND | 2.54 mm | 8.6 mm | 5 mm | 8541.40.20.00 | Compliant | ||||||
|
|
LL-S170UYC-Y2-1B
Lucky Light Electronics Co Ltd
|
$0.0241 Buy | Contact Manufacturer | SUPER YELLOW | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 44.0 mcd | 120 deg | WATER CLEAR | SINGLE | 18 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | 8541.40.20.00 | |||||||||||||||
|
|
19-213/BHC-ZK1L2B11X/5T
Everlight Electronics Co Ltd
|
$0.0243 Buy | Yes | Active | BLUE | 10 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 12.6 mcd | 468 nm | 120 deg | WATER CLEAR | SINGLE | 0.0072 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 | ||||||||||
|
|
19-213/Y2C-FN1P1VZ/5T
Everlight Electronics Co Ltd
|
$0.0243 Buy | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 42.75 mcd | 591 nm | 120 deg | WATER CLEAR | SINGLE | 0.0285 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 | ||||||||||
|
|
19-217/G7C-AM1N2B/6T
Everlight Electronics Co Ltd
|
$0.0243 Buy | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 31.5 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.2 mm | 400 µm | 1 mm | 8541.40.20.00 | |||||||||
|
|
15-21SDRC/S530-A2/3T
Everlight Electronics Co Ltd
|
$0.0247 Buy | Active | SUPER DEEP RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 23.0 mcd | 650 nm | 140 deg | WATER CLEAR | SINGLE | 0.016 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.6 mm | 1.1 mm | 2 mm | 8541.40.20.00 | ||||||||||
|
|
17-21/R8C-AM1N2/4T
Everlight Electronics Co Ltd
|
$0.0247 Buy | Yes | Active Unconfirmed | DEEP RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 31.5 mcd | 650 nm | 140 deg | WATER CLEAR | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1 mm | 1.4 mm | 8541.40.20.00 | |||||||||
|
|
27-21/Y2C-CPQB/3D
Everlight Electronics Co Ltd
|
$0.0252 Buy | Yes | Active | SINGLE COLOR LED | 8541.40.20.00 | EAR99 |