Filter Your Search
1 - 10 of 13 results
|
|
LAT676-R1
Infineon Technologies AG
|
Check for Price | Obsolete | ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 622 nm | 120 deg | CLEAR | Amber | SINGLE | SINGLE COLOR LED | 3 V | e0 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.1 mm | 8541.40.20.00 | ||||||||||
|
|
LAT676-R1S2-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | AMBER | 30 mA | 1 | YES | SURFACE MOUNT | 196.0 mcd | 622 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.4 mm | 8541.40.20.00 | PLASTIC, LCC-2 | EAR99 | |||||||
|
|
LAT676-R2
OSRAM GmbH
|
Check for Price | No | Obsolete | AMBER | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 160.0 mcd | 622 nm | 120 deg | COLORLESS CLEAR | Amber | SINGLE | SINGLE COLOR LED | 3 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.9 mm | 2.4 mm | 8541.40.20.00 | PLASTIC, LCC-2 | EAR99 | Compliant | |||
|
|
LAT676-R1S2-24
OSRAM GmbH
|
Check for Price | Yes | Transferred | AMBER | 30 mA | 2.33 V | 1 | YES | SURFACE MOUNT | 196.0 mcd | 622 nm | 120 deg | COLORLESS CLEAR | Orange | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) - with Nickel (Ni) barrier | 3 mm | 1.8 mm | 2.4 mm | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | EAR99 | Compliant | |||
|
|
LAT676-R1
OSRAM GmbH
|
Check for Price | No | Obsolete | AMBER | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 126.0 mcd | 622 nm | 120 deg | COLORLESS CLEAR | Amber | SINGLE | SINGLE COLOR LED | 3 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.9 mm | 2.4 mm | 8541.40.20.00 | PLASTIC, LCC-2 | EAR99 | Compliant | |||
|
|
LAT676-R1
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | AMBER | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 126.0 mcd | 622 nm | 120 deg | COLORLESS CLEAR | Amber | SINGLE | SINGLE COLOR LED | 3 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.9 mm | 2.4 mm | 8541.40.20.00 | PLASTIC, LCC-2 | EAR99 | |||||
|
|
LAT676-R1S2-24
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | AMBER | 30 mA | 2.33 V | 1 | YES | SURFACE MOUNT | 196.0 mcd | 622 nm | 120 deg | COLORLESS CLEAR | Orange | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) - with Nickel (Ni) barrier | 3 mm | 1.8 mm | 2.4 mm | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | EAR99 | ||||
|
|
LAT676-R2
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | AMBER | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 160.0 mcd | 622 nm | 120 deg | COLORLESS CLEAR | Amber | SINGLE | SINGLE COLOR LED | 3 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.9 mm | 2.4 mm | 8541.40.20.00 | PLASTIC, LCC-2 | EAR99 | |||||
|
|
LAT676-R1S2-1
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | AMBER | 30 mA | 1 | YES | SURFACE MOUNT | 196.0 mcd | 622 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.4 mm | 8541.40.20.00 | PLASTIC, LCC-2 | EAR99 | Compliant | |||||
|
|
LAT676-R
Siemens
|
Check for Price | Transferred | AMBER | 30 mA | 1 | YES | SURFACE MOUNT | 150 mcd | 622 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | ROUND | 2.6 mm | 1.9 mm | 2.4 mm | 8541.40.20.00 |