Parametric results for: VCXO2H under Other Oscillators

Filter Your Search

1 - 10 of 314,985 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7XZ-32.768KCE-T
TXC Corporation
$0.8156 Yes Active 32.768 kHz 50 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 3 mA 2.75 V 2.25 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm Unknown TR, 7 INCH
7XZ-32.768KDA-T
TXC Corporation
$1.0200 Yes Obsolete 32.768 kHz 25 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 3 mA 1.98 V 1.62 V 55/45 % Not Qualified 70 °C -10 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm Unknown TR, 7 INCH DILCC4,.1,83 EAR99
7C-40.000MBA-T
TXC Corporation
$1.6118 Yes Active 1 MHz 40 MHz 150 MHz 3.3 V CMOS Not Qualified 70 °C -10 °C SURFACE MOUNT DILCC4,.12 YES Compliant
7XZ-32.768KCA-T
TXC Corporation
$1.7000 Yes Active 32.768 kHz 25 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 3 mA 2.75 V 2.25 V 55/45 % Not Qualified 70 °C -10 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm Unknown TR, 7 INCH
FMXC6000
Fairview Microwave Inc
$242.7904 Obsolete 10 MHz 12 V REFERENCE OSCILLATOR SMA FEMALE CONNECTOR 15 V 9 V 75 °C -30 °C PANEL MOUNT NO 31.75mm x 31.75mm x 14.3mm
FMXR1001
Fairview Microwave Inc
$245.7916 Active 50 MHz 5 V REFERENCE OSCILLATOR MIL-STD-202 70 °C -30 °C SURFACE MOUNT YES 22.9mm x 22.9mm x 5.3mm
FMXR1003
Fairview Microwave Inc
$390.2917 Active 10 MHz 12 V REFERENCE OSCILLATOR SMA FEMALE CONNECTOR; MIL-STD-202 70 °C -30 °C PANEL MOUNT NO 50.8mm x 38.1mm x 15.2mm
FMXP5001
Fairview Microwave Inc
$404.4762 Active 100 MHz 5 V PHASE LOCKED OSCILLATOR MIL-STD-202 70 °C -30 °C SURFACE MOUNT LCC28,.9SQ,98 YES 22.9mm x 22.9mm x 5.3mm
FMXC7006
Fairview Microwave Inc
$609.8706 Active 1 GHz 12 V PHASE LOCKED OSCILLATOR SMA FEMALE CONNECTOR; MIL-STD-202 70 °C -30 °C SURFACE MOUNT YES 50.8mm x 38.1mm x 15.2mm
FMXC7002
Fairview Microwave Inc
$1,003.0041 Active 2 GHz 12 V PHASE LOCKED OSCILLATOR SMA FEMALE CONNECTOR; MIL-STD-202 70 °C -30 °C PANEL MOUNT NO 50.8mm x 38.1mm x 15.2mm