Filter Your Search
1 - 10 of 108 results
|
|
VCXO-2-H-1.000-050-T-5.0-150
Caltron Devices Ltd
|
Check for Price | Contact Manufacturer | ||||||||||||||||||||||||||||||
|
|
VCXO-2-H-1.000-050-T-5.0-100
Caltron Devices Ltd
|
Check for Price | Contact Manufacturer | ||||||||||||||||||||||||||||||
|
|
VCXO-2-H-50.000-100-T-3.3-100
Caltron Devices Ltd
|
Check for Price | Contact Manufacturer | ||||||||||||||||||||||||||||||
|
|
VCXO-2-H-50.000-050-T-5.0-200
Caltron Devices Ltd
|
Check for Price | Contact Manufacturer | ||||||||||||||||||||||||||||||
|
|
VCXO-2-H-50.000-050-T-3.3-200
Caltron Devices Ltd
|
Check for Price | Contact Manufacturer | ||||||||||||||||||||||||||||||
|
|
VCXO-2-H-1.000-050-T-3.3-200
Caltron Devices Ltd
|
Check for Price | Contact Manufacturer | ||||||||||||||||||||||||||||||
|
|
VCXO-2-H-1.000-050-S-5.0-100
Caltron Devices Ltd
|
Check for Price | Contact Manufacturer | ||||||||||||||||||||||||||||||
|
|
VCXO-2-H-1.000-050-S-3.3-100
Caltron Devices Ltd
|
Check for Price | Contact Manufacturer | ||||||||||||||||||||||||||||||
|
|
VCXO2HV-B170MHZT3
Micro Crystal AG
|
Check for Price | Yes | Active | 170 MHz | 3 pF | 3.3 V | HCMOS | 3.3 V | 2 ns | NO | 130 ppm | 2 ns | 3.465 V | 3.135 V | 40/60 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,104/63 | YES | Tin (Sn) | 5.0mm x 3.2mm x 1.6mm | SMD, 4 PIN | Clock | TRAY; TR | ||||
|
|
VCXO2HV-B16.384MHZ
Micro Crystal AG
|
Check for Price | Yes | Active | 16.384 MHz | 130 % | 3 pF | 3.3 V | HCMOS | 3.3 V | 2 ns | NO | 130 ppm | 2 ns | 20 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,104/63 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.6mm | Clock | TRAY; TR |