Parametric results for: 552B under VCXO

Filter Your Search

1 - 10 of 1,808,200 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
ABLJO-V-92.160MHZ-T
Abracon Corporation
$0.2212 Yes Active 92.16 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 25 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm SMD, 6 PIN OS0010012282101711301009 Clock
package
ABLJO-V-106.250MHZ-T
Abracon Corporation
$0.4812 Yes Active 106.25 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 30 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm SMD, 6 PIN OS0010012282101711301009 Clock
package
ABLJO-V-98.304MHZ-T
Abracon Corporation
$0.4812 Yes Active 98.304 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 25 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm SMD, 6 PIN OS0010012282101711301009 Clock
package
ABLJO-V-184.320MHZ-T
Abracon Corporation
$0.5415 Yes Active 184.32 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 40 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm OS0010012282101711301009 Clock
package
ABLJO-V-187.500MHZ-T
Abracon Corporation
$0.5415 Yes Active 187.5 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 40 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm OS0010012282101711301009 Clock
PL500-17SI
Microchip Technology Inc
$0.9355 Yes Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT 8 YES Matte Tin (Sn) 5.0mm x 4.0mm x 1.75mm SOP-8 Clock 8 SOIC-8 Compliant EAR99 8542.39.00.01 TUBE
PL500-17TI
Microchip Technology Inc
$1.5055 Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT 6 YES Matte Tin (Sn) 3.0mm x 1.7mm x 1.35mm SOT23-6 Clock Compliant BAG
package
ASVV-27.000MHZ-S-T
Abracon Corporation
$1.9021 Yes Active 27 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 80 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 45/55 % 70 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 2.0mm SMD, 6 PIN Clock TR, 7 INCH
LTC6908IS6-1#PBF
Analog Devices Inc
$2.0941 No Yes Obsolete CMOS ENABLE/DISABLE FUNCTION 10 MHz 50 kHz 5.5 V 2.7 V e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC TSOP6,.11,37 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm TSOT-23 OS0010012067102111201003 Clock 6 05-08-1636
PL500-17TI-R
Microchip Technology Inc
$2.2400 Yes Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT 6 YES Matte Tin (Sn) 3.0mm x 1.7mm x 1.35mm Clock TR