Parametric results for: 552B under VCXO

Filter Your Search

1 - 10 of 536 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 552b
Select parts from the table below to compare.
Compare
Compare
552BF000109DG
Silicon Laboratories Inc
Check for Price Yes Yes Transferred 74.25 MHz 50 % 3.3 V LVDS TRAY 3.3 V 350 ps NO 100 ppm 10 % 945 MHz 10 MHz 350 ps 108 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm ROHS COMPLIANT PACKAGE-6 OS0010012106101711271009 Clock
552BC945M000DGR
Silicon Laboratories Inc
Check for Price Transferred 945 MHz 50 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION;COMPL... more 3.3 V 350 ps NO 180 ppm 10 % 350 ps 108 mA 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.85mm Clock TR
552BE000320DGR
Skyworks Solutions Inc
Check for Price Yes Active 20 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more 3.3 V 350 ps NO 25 ppm 10 % 945 MHz 10 MHz 350 ps 108 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm OS0010012106101711271009 Clock TR
552BD000216BG
Silicon Laboratories Inc
Check for Price Yes Yes Obsolete 1.09 GHz 50 % 3.3 V LVDS IT CAN ALSO OPERATE AT 35.930000 MHZ 3.3 V 350 ps NO 80 ppm 350 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 177.8mm x 127.0mm x 41.91mm ROHS COMPLIANT, SMD, 6 PIN Clock
552BC945M000G
Silicon Laboratories Inc
Check for Price Transferred Clock Unknown
552BA000338DG
Skyworks Solutions Inc
Check for Price Yes Active 100 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more 3.3 V 350 ps NO 100 ppm 10 % 945 MHz 10 MHz 350 ps 108 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm OS0010012106101711271009 Clock TRAY
552BE000109DG
Skyworks Solutions Inc
Check for Price Yes Active 20 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more 3.3 V 350 ps NO 25 ppm 10 % 945 MHz 10 MHz 350 ps 108 mA 3.63 V 2.97 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.8mm OS0010012106101711271009 Clock TRAY
552BE000307DG
Skyworks Solutions Inc
Check for Price Yes Active 20 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more 3.3 V 350 ps NO 25 ppm 10 % 945 MHz 10 MHz 350 ps 108 mA 3.63 V 2.97 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.8mm OS0010012106101711271009 Clock TRAY
552BA000270DGR
Skyworks Solutions Inc
Check for Price Yes Active 100 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more 3.3 V 350 ps NO 100 ppm 10 % 945 MHz 10 MHz 350 ps 108 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm OS0010012106101711271009 Clock TR
552BE000270DG
Skyworks Solutions Inc
Check for Price Yes Active 20 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more 3.3 V 350 ps NO 25 ppm 10 % 945 MHz 10 MHz 350 ps 108 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm OS0010012106101711271009 Clock TRAY