Filter Your Search
1 - 10 of 28,958,562 results
|
DSC1001CE1-033.8688T
Microchip Technology Inc
|
$0.0084 | Yes | Yes | Active | 33.8688 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | CDFN, COL, 4 PIN | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | Clock | TR | |||||||||
|
TC-6.000MBD-T
TXC Corporation
|
$0.0120 | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | SMD, 4 PIN | Clock | TR | |||||||||||||||
|
ASDMB-16.000MHZ-LC-T
Abracon Corporation
|
$0.0135 | Yes | Active | 16 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more | 2 ns | NO | 150 MHz | 1 MHz | 2 ns | 15 mA | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | EAR99 | Clock | ||||||||||
|
|
DSC6001JI3B-024.5760
Microchip Technology Inc
|
$0.0280 | Yes | Active | 24.576 MHz | 20 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.89mm | VLGA, 4 PIN | 4 | VLGA-4 | EAR99 | 8542.39.00.01 | Clock | TUBE | ||||||||||||
|
|
DSC1001DE2-020.0000
Microchip Technology Inc
|
$0.0621 | Yes | Active | 20 MHz | 25 % | 10 KOHM, 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TUBE; AEC-Q100 | 3 ns | NO | 3 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | CDFN, 4 PIN | 4 | VDFN-4 | Clock | TUBE | |||||||||||||
|
ASFLMPLV-34.000MHZ-LR-T
Abracon Corporation
|
$0.0782 | Yes | Active | 34 MHz | 25 % | 50 OHM, 2 pF | LVDS | 460 MHz | 10 MHz | 32 mA | 3.6 V | 2.25 V | 52/48 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | Clock | |||||||||||||||
|
AMPMAFB-32.0000T
Abracon Corporation
|
$0.0874 | Yes | Active | 32 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,61/37 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | VFLGA, 4 PIN | Clock | TR, 7 INCH | |||||||||||||||
|
AMPMGFB-33.0000T
Abracon Corporation
|
$0.0899 | Yes | Active | 33 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,..47X.62,47/30 | YES | Nickel/Gold (Ni/Au) | 1.6mm x 1.2mm x 0.84mm | VFLGA, 4 PIN | Clock | TR, 7 INCH | |||||||||||||||
|
DSC1001CI1-019.2000T
Microchip Technology Inc
|
$0.0989 | Yes | Yes | Active | 19.2 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | CDFN, COL, 4 PIN | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | Clock | TR | |||||||||
|
DSC1001DE1-012.0000
Microchip Technology Inc
|
$0.1010 | Yes | Yes | Active | 12 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | CDFN, COL, 4 PIN | 4 | VDFN-4 | Clock | TUBE |