Parametric results for: 481-12-RSC-RRP under XO

Filter Your Search

1 - 10 of 131 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: 48112
Select parts from the table below to compare.
Compare
Compare
SXO53L3A481-125.000M
Suntsu Electronics Inc
Check for Price Yes Contact Manufacturer 125 MHz 50 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 800 ps NO 800 ps 60 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C MIL-STD-202; MIL-STD-883 SURFACE MOUNT 6 CERAMIC SOLCC6,.12 YES 5.0mm x 3.2mm x 1.2mm Clock TR, 7 INCH
481-12.8M-3DN-TS-TR
Oscilent Corp
Check for Price Yes Yes Transferred 12.8 MHz 100 % 3.3 V HCMOS/TTL TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR 4 ns NO 4 ns 3.63 V 2.97 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 1.6mm Clock TR SMD, 4 PIN
SXO53C3B481-12.000M
Suntsu Electronics Inc
Check for Price Yes Contact Manufacturer 12 MHz 30 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 16 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C MIL-STD-202; MIL-STD-883 SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES 5.0mm x 3.2mm x 1.4mm Clock TR, 7 INCH
SXO53C3A481-12.000M
Suntsu Electronics Inc
Check for Price Yes Contact Manufacturer 12 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 16 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C MIL-STD-202; MIL-STD-883 SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES 5.0mm x 3.2mm x 1.4mm Clock TR, 7 INCH
481-12.0M-3D-TS-TR
Oscilent Corp
Check for Price Yes Yes Transferred 12 MHz 100 % 3.3 V HCMOS/TTL TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR 4 ns NO 4 ns 3.63 V 2.97 V 60/40 % 70 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 1.6mm Clock TR SMD, 4 PIN
481-12.0M-5EN-TTS-TR
Oscilent Corp
Check for Price Yes Yes Transferred 12 MHz 50 % 5 V HCMOS/TTL TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR 4 ns NO 4 ns 5.5 V 4.5 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 1.6mm Clock TR SMD, 4 PIN
481-12.288M-5E-TS
Oscilent Corp
Check for Price Yes Yes Transferred 12.288 MHz 50 % 5 V HCMOS/TTL TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 5.5 V 4.5 V 60/40 % 70 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 1.6mm Clock SMD, 4 PIN
481-12.288M-3D-TTS
Oscilent Corp
Check for Price Yes Yes Transferred 12.288 MHz 100 % 3.3 V HCMOS/TTL TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 3.63 V 2.97 V 55/45 % 70 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 1.6mm Clock SMD, 4 PIN
481-12.288M-3D-TTS-TR
Oscilent Corp
Check for Price Yes Yes Transferred 12.288 MHz 100 % 3.3 V HCMOS/TTL TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR 4 ns NO 4 ns 3.63 V 2.97 V 55/45 % 70 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 1.6mm Clock TR Compliant
SXO53C3A481-125.000M
Suntsu Electronics Inc
Check for Price Yes Contact Manufacturer 125 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 50 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C MIL-STD-202; MIL-STD-883 SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES 5.0mm x 3.2mm x 1.4mm Clock TR, 7 INCH