Parametric results for: CSSC7 under XO

Filter Your Search

1 - 10 of 29,014,819 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
DSC1001CE1-033.8688T
Microchip Technology Inc
$0.0084 Yes Yes Active 33.8688 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm CDFN, COL, 4 PIN 4 VDFN-4 EAR99 8542.39.00.01 Clock
package
TC-6.000MBD-T
TXC Corporation
$0.0120 Yes Yes Obsolete 6 MHz 25 % 15 pF 3.3 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC DILCC4,.1,83 YES 3.2mm x 2.5mm x 0.75mm SMD, 4 PIN Clock
package
ASDMB-16.000MHZ-LC-T
Abracon Corporation
$0.0135 Yes Active 16 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 150 MHz 1 MHz 2 ns 15 mA 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.08,65 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 EAR99 Clock
package
DSC1001CI1-033.0000
Microchip Technology Inc
$0.0814 Yes Yes Active 33 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE 2 ns NO 2 ns 12.2 mA 3.6 V 1.7 V 55/45 % e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.01,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm QFN-4 4 VDFN-4 EAR99 8542.39.00.01 Clock
DSC1001CI1-001.0000
Microchip Technology Inc
$0.0814 Yes Active 1 MHz 50 % 10 KOHM, 15 pF 3.3 V MEMS CMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V; TAPE 2 ns NO 4 mA 2 ns 6.5 mA 3.6 V 1.7 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm VDFN, 4 PIN 4 VDFN-4 EAR99 8542.39.00.01 Clock TUBE
package
DSC1001CI1-033.3330
Microchip Technology Inc
$0.0814 Yes Yes Active 33.333 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE 2 ns NO 2 ns 12.2 mA 3.6 V 1.7 V 55/45 % e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.01,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm QFN-4 4 VDFN-4 EAR99 8542.39.00.01 Clock
package
AMPMAFB-32.0000T
Abracon Corporation
$0.0874 Yes Active 32 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,61/37 YES Nickel/Gold (Ni/Au) 2.0mm x 1.6mm x 0.84mm VFLGA, 4 PIN Clock TR, 7 INCH
package
AMPMGFB-33.0000T
Abracon Corporation
$0.0899 Yes Active 33 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,..47X.62,47/30 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm VFLGA, 4 PIN Clock TR, 7 INCH
package
DSC1001CI1-019.2000T
Microchip Technology Inc
$0.0989 Yes Yes Active 19.2 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm CDFN, COL, 4 PIN 4 VDFN-4 EAR99 8542.39.00.01 Clock
package
ASDAIG2-27.000MHZ-X-C-T
Abracon Corporation
$0.1039 Yes Active 27 MHz 50 % 15 pF 2.5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 7 ns NO 7 ns 5 mA 2.625 V 2.357 V 40/60 % 105 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,62/48 YES 2.5mm x 2.0mm x 0.95mm SMD, 4 PIN Clock TR, 7 INCH