Filter Your Search
1 - 10 of 10,469 results
|
|
CSSC7L-BR-200.0000TSC1875
Cardinal Components
|
Check for Price | Yes | Obsolete | 200 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2.4 ns | NO | 2.4 ns | 3.6 V | 3 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.0mm x 5.0mm x 1.7mm | SMD, 4 PIN | Clock | ||||
|
|
CSSC7LZ-A7BP-200.0000TSC1875
Cardinal Components
|
Check for Price | Yes | Obsolete | 200 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 2.4 ns | NO | 2.4 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.0mm x 5.0mm x 1.7mm | SMD, 4 PIN | Clock | |||
|
|
CSSC7SZ-A7BR-1.5000TSD1875
Cardinal Components
|
Check for Price | Yes | Obsolete | 1.5 MHz | 25 % | 30 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.0mm x 5.0mm x 1.7mm | Clock | Compliant | |||
|
|
CSSC7SZ-A5BR-1.5000PDC1875
Cardinal Components
|
Check for Price | Yes | Obsolete | 1.5 MHz | 25 % | 30 pF | 2.5 V | HCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.0mm x 5.0mm x 1.7mm | Clock | Compliant | |||
|
|
CSSC7LZ-A5B6-001.5000PDC1000
Cardinal Components
|
Check for Price | Yes | Obsolete | 1.5 MHz | 100 % | 30 pF | 3.3 V | HCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.0mm x 5.0mm x 1.7mm | SMD, 4 PIN | Clock | |||
|
|
CSSC7LT-A5BP-200.0000TSD1375
Cardinal Components
|
Check for Price | Yes | Obsolete | 200 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 2.4 ns | NO | 2.4 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.0mm x 5.0mm x 1.7mm | SMD, 4 PIN | Clock | |||
|
|
CSSC7LZ-A7BR-1.5000TSD4000
Cardinal Components
|
Check for Price | Yes | Obsolete | Clock | |||||||||||||||||||||||
|
|
CSSC7LT-A5B6-1.5000PDC0750
Cardinal Components
|
Check for Price | Yes | Obsolete | 1.5 MHz | 100 % | 30 pF | 3.3 V | HCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TUBE | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.0mm x 5.0mm x 1.7mm | Clock | Compliant | |||
|
|
CSSC7LT-A7B6-1.5000TSD0750
Cardinal Components
|
Check for Price | Yes | Obsolete | 1.5 MHz | 100 % | 30 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.0mm x 5.0mm x 1.7mm | Clock | Compliant | |||
|
|
CSSC7S-A7BP-1.5000TSD0750
Cardinal Components
|
Check for Price | Yes | Obsolete | 1.5 MHz | 50 % | 30 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.0mm x 5.0mm x 1.7mm | Clock | Compliant |