Filter Your Search
1 - 10 of 29,003,365 results
|
ASDAIG2-27.000MHZ-X-K-T
Abracon Corporation
|
$0.0056 Buy | Yes | Active | 27 MHz | 30 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5 mA | 2.625 V | 2.357 V | 40/60 % | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,62/48 | YES | 2.5mm x 2.0mm x 0.95mm | SMD, 4 PIN | Clock | ||||||
|
ACHL-25.000MHZ-EK
Abracon Corporation
|
$0.0512 Buy | Yes | Yes | Active | 25 MHz | 30 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 40/60 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 13.2mm x 13.2mm x 5.5mm | ROHS COMPLIANT, DIP-8/4 | Clock | ||||||||
|
ASFL1-16.000MHZ-L-T
Abracon Corporation
|
$0.0623 Buy | Yes | Active | 16 MHz | 100 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.3mm | ROHS COMPLIANT, SMD, 4 PIN | Clock | ||||||||
|
ASFL1-25.000MHZ-EC-T
Abracon Corporation
|
$0.0645 Buy | Yes | Active | 25 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.3mm | ROHS COMPLIANT, SMD, 4 PIN | Clock | ||||||||
|
ASDAIG2-27.000MHZ-X-C-T
Abracon Corporation
|
$0.0728 Buy | Yes | Active | 27 MHz | 50 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5 mA | 2.625 V | 2.357 V | 40/60 % | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,62/48 | YES | 2.5mm x 2.0mm x 0.95mm | SMD, 4 PIN | Clock | ||||||
|
TC-13.000MBD-T
TXC Corporation
|
$0.0934 Buy | Yes | Yes | Obsolete | 13 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | SMD, 4 PIN | Clock | ||||||||
|
TC-6.000MBD-T
TXC Corporation
|
$0.0934 Buy | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | SMD, 4 PIN | Clock | ||||||||
|
7C-4.000MBC-T
TXC Corporation
|
$0.0964 Buy | Yes | Yes | Active | 4 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | SMD, 4 PIN | Clock | |||||||||
|
AMPMGFB-33.0000T
Abracon Corporation
|
$0.1115 Buy | Yes | Active | 33 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,..47X.62,47/30 | YES | Nickel/Gold (Ni/Au) | 1.6mm x 1.2mm x 0.84mm | VFLGA, 4 PIN | Clock | ||||||||
|
ASAK1-32.768KHZ-LRS-T
Abracon Corporation
|
$0.1122 Buy | Yes | Yes | Active | Clock | Unknown |