Filter Your Search
1 - 10 of 3,372 results
|
|
HFXO2CTSM1-220.0M,30/40/-/M
Statek Corporation
|
Check for Price | Yes | Yes | Active | 220 MHz | 40 % | 15 pF | 2.5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 10 ns | NO | 10 ns | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD | 6.68mm x 5.18mm x 1.73mm | LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Clock | |||
|
|
HFXO2GTSM3-220.0M,30/20/-/I
Statek Corporation
|
Check for Price | Active | 220 MHz | 20 % | 15 pF | 2.5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 10 ns | NO | 10 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 6.68mm x 5.18mm x 1.91mm | HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Clock | |||||||
|
|
HFXO2GTSM5-20.0M,-/-/100/I
Statek Corporation
|
Check for Price | Yes | Yes | Active | 20 MHz | 20 % | 15 pF | 2.5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 10 ns | NO | 10 ns | 60/40 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | TIN SILVER COPPER | 6.68mm x 5.18mm x 1.91mm | LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Clock | |||
|
|
HFXO2BNSM1-20.0M,-/-/15/C
Statek Corporation
|
Check for Price | Yes | Yes | Active | 20 MHz | 10 % | 15 pF | 2.5 V | CMOS/TTL | TAPE AND REEL; TRAY | 10 ns | NO | 10 ns | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD | 6.68mm x 5.18mm x 1.73mm | LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Clock | |||
|
|
HFXO2BNSM1-220.0K,30/50/-/I
Statek Corporation
|
Check for Price | Yes | Yes | Active | 220 kHz | 50 % | 15 pF | 2.5 V | CMOS/TTL | TAPE AND REEL; TRAY | 10 ns | NO | 10 ns | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD | 6.68mm x 5.18mm x 1.73mm | LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Clock | |||
|
|
HFXO2DESM5-220.0M,30/20/-/I
Statek Corporation
|
Check for Price | Yes | Yes | Active | 220 MHz | 20 % | 15 pF | 2.5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 10 ns | NO | 10 ns | 55/45 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | TIN SILVER COPPER | 6.68mm x 5.18mm x 1.91mm | LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Clock | |||
|
|
HFXO2FESM5-100.0M,-/-/20/I
Statek Corporation
|
Check for Price | Yes | Yes | Active | 100 MHz | 20 % | 15 pF | 2.5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 10 ns | NO | 10 ns | 60/40 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | TIN SILVER COPPER | 6.68mm x 5.18mm x 1.91mm | LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Clock | |||
|
|
HFXO2BTSM5-20.0M,-/-/50/M
Statek Corporation
|
Check for Price | Yes | Yes | Active | 20 MHz | 40 % | 15 pF | 2.5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 10 ns | NO | 10 ns | 60/40 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | TIN SILVER COPPER | 6.68mm x 5.18mm x 1.91mm | Clock | Compliant | |||
|
|
HFXO2FTSM1-220.0M,-/-/20/I
Statek Corporation
|
Check for Price | Yes | Yes | Active | 220 MHz | 20 % | 15 pF | 2.5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 10 ns | NO | 10 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD | 6.68mm x 5.18mm x 1.73mm | LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Clock | |||
|
|
HFXO2DTSM1-220.0K,10/50/-/C
Statek Corporation
|
Check for Price | Yes | Yes | Active | 220 kHz | 50 % | 15 pF | 2.5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 10 ns | NO | 10 ns | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD | 6.68mm x 5.18mm x 1.73mm | LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Clock |