Filter Your Search
41 - 50 of 12,687,289 results
|
EP1400SJETPDL-93.300M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 5 PPM/YEAR | TTL | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | |||||||||||||||||||||||||||||||
|
EP1445SJETPDL-86.000M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 5 PPM/YEAR | TTL | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | |||||||||||||||||||||||||||||||
|
XE61S-B12-0.000125MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 125 Hz | 1000 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 6 mA | 5.5 V | 4.5 V | 55/45 % | TTL | e4 | 85 °C | -30 °C | THROUGH HOLE MOUNT | 4 | DIP4/14,.5 | NO | Gold (Au) - with Nickel (Ni) barrier | 20.45mm X 12.88mm X 5.08mm | compliant | Clock | XSIS ELECTRONICS INC | DIP4/14,.5 | |||||||||||||
|
EP1445SJETTSL-1.860M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 5 PPM/YEAR | TTL | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | |||||||||||||||||||||||||||||||
|
EP1400SJETTPDL-1.559M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 5 PPM/YEAR | TTL | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | |||||||||||||||||||||||||||||||
|
EP1400SJTSL-23.9626M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 5 PPM/YEAR | TTL | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | |||||||||||||||||||||||||||||||
|
QT41TD12M-0.00000001MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 0.01 Hz | 5 V | TTL | 160 MHz | 0.01 Hz | 20 mA | TTL | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | compliant | Clock | Q-TECH CORP | DIP4/14,.3 | |||||||||||||||||
|
EP1400SJTTSL-13.4865M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 5 PPM/YEAR | TTL | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | |||||||||||||||||||||||||||||||
|
XE41-135G-H-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 100 % | 5 V | TTL | TRI-STATE, ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 60 mA | 5.5 V | 4.5 V | 60/40 % | TTL | e4 | 95 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.31,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm X 7.4mm X 4.19mm | compliant | Clock | XSIS ELECTRONICS INC | |||||||||||||
|
QT42T9-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 160 MHz | 50 % | 6 TTL | 5 V | TTL | FOAM PACK; TUBE | 3 ns | NO | 160 MHz | 0.01 Hz | 3 ns | 75 mA | 5.5 V | 4.5 V | 40/60 % | TTL | e4 | Not Qualified | 125 °C | -55 °C | THROUGH HOLE MOUNT | 8 | METAL | DIP8/14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | 20.32mm x 12.83mm x 5.588mm | compliant | Clock | Q-TECH CORP | DIP8/14,.3 |