Filter Your Search
1 - 10 of 643,656 results
|
MAX38902AATA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5.5 V | 1.7 V | 1.2 V | 63 mV | 500 mA | 1.5 V | 300 mV | 500 mA | 9 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.00072 % | 1 | 1.212 V | 1.188 V | 1.515 V | 1.485 V | 1 % | S-XDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | 8-LFCSP-2X2X0.75 | 8 | 8-LFCSP-2X2X0.75 | 2018-01-05 | Fixed,Positive,Multiple Output,Ldo | Analog Devices | ||||||||
|
MAX38902AATA+T
Maxim Integrated Products
|
$1.7869 | Yes | Transferred | 5.5 V | 1.7 V | 1.2 V | 63 mV | 500 mA | 1.5 V | 300 mV | 500 mA | 9 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 1 | 1.212 V | 1.188 V | 1.515 V | 1.485 V | 1 % | S-XDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | Adjustable,Positive,Single Output,Ldo | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
TDA3683J
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 600 mA | 2 A | 7 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 5.25 V | 4.75 V | 10 V | 2.4 V | 5 % | R-PZFM-T23 | 150 °C | -40 °C | 23 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | Adjustable,Positive,Multiple Output,Standard Drop | NXP SEMICONDUCTORS | , | unknown | |||||||||||||||||||||||||||||
|
HA13164A
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5.7 V | 7 | NO | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 6 V | 5.4 V | 5.3 % | R-PZFM-T15 | e0 | Not Qualified | 150 °C | 15 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | ZFM | 15 | Adjustable,Positive,Multiple Output,Standard Drop | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
935281221112
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 600 mA | 2 A | 7 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 5.25 V | 4.75 V | 10 V | 2.4 V | 5 % | R-PZFM-T23 | 150 °C | -40 °C | 23 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | Adjustable,Positive,Multiple Output,Standard Drop | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
935284506112
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 600 mA | 2 A | 7 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 5.25 V | 4.75 V | 10 V | 2.4 V | 5 % | R-PZFM-T23 | 150 °C | -40 °C | 23 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | Adjustable,Positive,Multiple Output,Standard Drop | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
TDA3683SD
NXP Semiconductors
|
Check for Price | No | Active | 5 V | 600 mA | 2 A | 7 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 5.25 V | 4.75 V | 10 V | 2.4 V | 5 % | R-PZFM-T23 | 150 °C | -40 °C | 23 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | Adjustable,Positive,Multiple Output,Standard Drop | NXP SEMICONDUCTORS | PLASTIC, SOT889-1, DIL BENT SIL-23 | unknown | |||||||||||||||||||||||||||||
|
TDA3683SD/N2S,112
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 600 mA | 2 A | 7 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 5.25 V | 4.75 V | 10 V | 2.4 V | 5 % | R-PZFM-T23 | 150 °C | -40 °C | 23 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | Adjustable,Positive,Multiple Output,Standard Drop | NXP SEMICONDUCTORS | PLASTIC, SOT889-1, DIL BENT SIL-23 | compliant | ||||||||||||||||||||||||||||||
|
935280307112
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 600 mA | 2 A | 7 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 5.25 V | 4.75 V | 10 V | 2.4 V | 5 % | R-PZFM-T23 | 150 °C | -40 °C | 23 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | Adjustable,Positive,Multiple Output,Standard Drop | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
935289141112
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 600 mA | 2 A | 7 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 5.25 V | 4.75 V | 10 V | 2.4 V | 5 % | R-PZFM-T23 | 150 °C | -40 °C | 23 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | Adjustable,Positive,Multiple Output,Standard Drop | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 |