Filter Your Search
11 - 20 of 8,602,593 results
|
BP5065C5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -5 V | -170 V | -113 V | -4.7 V | -5.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 500 mW | R-XSMA-T5 | e2 | Not Qualified | 80 °C | -20 °C | 5 | UNSPECIFIED | SIP5/9,.16 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP5/9,.16 | compliant | EAR99 | ||||||||||||
|
BP5090-12
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -12.5 V | -195 V | -113 V | -11.5 V | -13.2 V | 1 | NO | NO | ALSO AVAILABLE INPUT VOLTAGE( AC): 80 TO 120VAC; LG-MAX, WIDTH-MAX | AC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 2.5 W | R-XSMA-T5 | e2 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/8,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | 10 mm | 26.5 mm | 21.5 mm | ROHM CO LTD | , SIP5/8,.2 | compliant | EAR99 | ROHM Semiconductor | ||||
|
BP5062A
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -12 V | -180 V | -113 V | -11 V | -13 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-XSMA-T7 | e2 | Not Qualified | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/12,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP7/12,.2 | compliant | EAR99 | ||||||||||
|
EHDRD3471
Panasonic Electronic Components
|
Check for Price | Obsolete | -141 V | -32 V | -170 V | -113 V | -31.4 V | -32.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 48 mW | R-XSMA-P5 | e3/e6 | Not Qualified | 60 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN/TIN BISMUTH | PIN/PEG | 2.54 mm | SINGLE | 26.5 mm | 9 mm | PANASONIC CORP | , | unknown | EAR99 | SFM | 10/5 | |||||||||||
|
BP5035
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -12 V | -170 V | -113 V | -11 V | -13 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1.25 % | 1 | HYBRID | COMMERCIAL EXTENDED | 2.6 W | R-XSMA-T5 | e3/e2 | Not Qualified | 80 °C | -25 °C | 260 | 10 | 5 | UNSPECIFIED | SIP10,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP10,.2 | compliant | EAR99 | |||||||||
|
BP5068-24
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | -141 V | -24 V | -162 V | -120 V | -22 V | -26 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 15.6 W | R-XSMA-T7 | e2 | Not Qualified | 80 °C | -20 °C | 260 | 10 | 7 | UNSPECIFIED | SIP7/12,.26 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP7/12,.26 | compliant | EAR99 | SFM | 12 | ||||||||
|
BP5035-5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | -141 V | -5 V | -170 V | -113 V | -4.7 V | -5.3 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 1.06 W | R-XSMA-T5 | e2 | Not Qualified | 80 °C | -25 °C | 260 | 10 | 5 | UNSPECIFIED | SIP5/10,.16 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | compliant | EAR99 | ||||||||||||
|
BP5068A
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -12 V | -162 V | -120 V | -11 V | -13 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 9.6 W | R-XSMA-T7 | e2 | Not Qualified | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/12,.26 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP7/12,.26 | compliant | EAR99 | ROHM Semiconductor | |||||||||
|
BP5061
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -12 V | -170 V | -113 V | -11 V | -13 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 3.9 W | R-XSMA-T6 | e2 | Not Qualified | 80 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SIP6/12,.19 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP6/12,.19 | compliant | EAR99 | ROHM Semiconductor | SFM | 12 | |||||||
|
EHDRD3381
Panasonic Electronic Components
|
Check for Price | Obsolete | -141 V | -12 V | -170 V | -113 V | -11 V | -13 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1.8 W | R-XSMA-T5 | e3/e6 | Not Qualified | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN/TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 26.5 mm | 7 mm | PANASONIC CORP | , | unknown | EAR99 | SFM | 10/5 |