Filter Your Search
1 - 10 of 8,602,593 results
|
SUCS1R52405C
Cosel USA Inc
|
$12.7287 | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1.5 W | R-XDMA-T5 | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 13.2 mm | 22.4 mm | 7.5 mm | COSEL CO LTD | DIP | , | 5 | unknown | EAR99 | Cosel | |||||||||||||||||||||||||
|
DCM2322T50T1760T60
Vicor Corporation
|
Check for Price | Yes | Active | 30 V | 15 V | 50 V | 9 V | 9 V | 16.5 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.6 % | 1.5 % | 1 | INPUT AND OVER VOLTAGE; INPUT AND OUTPUT UNDER VOLTAGE; TEMPERATURE | 0.120897 Vrms | HYBRID | AUTOMOTIVE | 60 W | R-XDMA-T9 | CE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 24.84 mm | 7.31 mm | VICOR CORP | , | compliant | EAR99 | VICOR | 2020-01-30 | |||||||||||||||||
|
DCM2322T50T2660T60
Vicor Corporation
|
Check for Price | Yes | Active | 30 V | 24 V | 50 V | 9 V | 14.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88.7 % | 0.5 % | 1 | THERMAL; OVER CURRENT;UNDER VOLTAGE; OVER VOLTAGE | HYBRID | AUTOMOTIVE | 60 W | R-XDMA-T9 | CE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 24.84 mm | 7.31 mm | VICOR CORP | , | compliant | EAR99 | VICOR | 2020-01-30 | |||||||||||||||||||
|
DCR010505U
Texas Instruments
|
$8.5878 | No | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.9 V | 5.1 V | 200 mA | 1 | YES | NO | BUCK | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 2.5 % | 1 | THERMAL | 0.003 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PDSO-G12 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | MODULE | SOP-28/12 | 28/12 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | |||||||||
|
DCP020515DU
Texas Instruments
|
$10.7602 | No | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 66 mA | 2 | YES | NO | PUSH-PULL | ADDITIONAL -15V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 20 % | 1 | 0.007 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDSO-G12 | e4 | Not Qualified | UL | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOP | SOP12/28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | MODULE | SOP-28/12 | 28/12 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | |||||||
|
HEP-1000-24
Mean Well
|
$249.7146 | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OKI-78SR-5/1.5-W36H-C
Murata Manufacturing Co Ltd
|
$3.5350 | Yes | Active | 12 V | 5 V | 36 V | 7 V | 1.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90.5 % | 0.25 % | 0.4 % | 1 | HYBRID | INDUSTRIAL | 7.5 W | R-XSMA-P3 | e3 | 85 °C | -40 °C | 3 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | SINGLE | MURATA MANUFACTURING CO LTD | SIP-3 | compliant | EAR99 | Murata Electronics | 2020-06-05 | |||||||||||||||||||||||
|
HLG-320H-C1750A
Mean Well
|
$77.2779 | Yes | Active | 115 V | 305 V | 90 V | 76 V | 152 V | 1.75 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | CURRENT-MODE | 94 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | INDUSTRIAL | 320.25 W | R-MXFM-X | CB, CCC, CE, EAC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||||||||||||||||||||
|
DCP020515DU
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 2 | YES | NO | ADDITIONAL -15V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDSO-G12 | Not Qualified | 3 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | BURR-BROWN CORP | ROHS COMPLIANT, PLASTIC, SOP-28/12 | unknown | |||||||||||||||||||||||
|
PDT012A0X3-SRZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | 12 V | 600 mV | 14.4 V | 3 V | 450 mV | 5.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 66 W | S-XXMA-B17 | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | BUTT | UNSPECIFIED | 12.19 mm | 12.19 mm | ABB LTD | Module-17 | compliant | EAR99 |