Filter Your Search
11 - 20 of 331,177 results
|
LM2671N-3.3
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 3.3 V | 40 V | 6.5 V | 1.25 A | NO | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | NMOS | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.8171 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
LM2671LDX-3.3
Texas Instruments
|
Check for Price | Obsolete | 12 V | 3.3 V | 40 V | 6.5 V | 1.25 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | 1 | NMOS | AUTOMOTIVE | S-PDSO-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
BQ24618RGER
Texas Instruments
|
$2.7120 | Yes | Yes | Active | 28 V | 4.7 V | 4.7 V | 28 V | YES | BUCK | BATTERY CHARGE CONTROLLER | PULSE WIDTH MODULATION | 1 | NMOS | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
LM2671N-12
Texas Instruments
|
Check for Price | No | No | Obsolete | 24 V | 12 V | 40 V | 6.5 V | 1.25 A | NO | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | NMOS | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.8171 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
MB39A119QN
Spansion
|
Check for Price | No | No | Transferred | 19 V | 25 V | 8 V | 1.2 A | YES | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | OTHER | S-PQCC-N28 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | SPANSION INC | QFN | HVQCCN, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM2672M-12
Texas Instruments
|
Check for Price | No | Obsolete | 24 V | 12 V | 40 V | 6.5 V | 2.2 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
ST1S12GR
STMicroelectronics
|
$0.7290 | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 700 mA | YES | BUCK | 2.08 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | NMOS | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | STMICROELECTRONICS | SOT-23 | LEAD FREE, TSOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
LM2672MX-5.0
Texas Instruments
|
Check for Price | Yes | No | Lifetime Buy | 12 V | 5 V | 40 V | 6.5 V | 1.23 V | 37 V | 1 A | 1 | YES | BUCK | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1997-04-01 | ||||||
|
LM2672LDX-ADJ
Texas Instruments
|
Check for Price | Obsolete | 12 V | 40 V | 6.5 V | 2.2 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | 1 | NMOS | AUTOMOTIVE | S-PDSO-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
LP5550SQX
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.6 V | 5.5 V | 3 V | 750 mA | YES | BUCK | 1.36 MHz | AUTOMATIC PWM/PFM MODE AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | INDUSTRIAL | S-XQCC-N16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.16SQ,20 | 16 | not_compliant | EAR99 | 8542.39.00.01 |