Parametric results for: 18b51 under RF/Microwave Attenuators

Filter Your Search

1 - 10 of 410,484 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PAT0510S-C-8DB-T10
Susumu Co Ltd
$0.0399 Buy Yes Yes Active 50 Ω 8 dB 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier PACKAGE-4 Compliant
PAT0510S-C-10DB-T10
Susumu Co Ltd
$0.0822 Buy Yes Yes Active 50 Ω 10 dB 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier PACKAGE-4 Compliant
PAT0510S-C-3DB-T10
Susumu Co Ltd
$0.0891 Buy Yes Yes Active 50 Ω 3 dB 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier PACKAGE-4 Compliant
PAT0510S-C-6DB-T10
Susumu Co Ltd
$0.0891 Buy Yes Yes Active 50 Ω 6 dB 15.05 dBm 1.3 YES 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier PACKAGE-4 Compliant
PAT0510S-C-0DB-T10
Susumu Co Ltd
$0.1098 Buy Yes Yes Active 50 Ω 15.05 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier Compliant
PAT1220-C-3DB-T5
Susumu Co Ltd
$0.2155 Buy Yes Yes Active 50 Ω 3 dB 20 dBm 1.3 YES 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT SURFACE MOUNT 3 Matte Tin (Sn) ROHS COMPLIANT PACKAGE-3 Compliant
PAT1220-C-2DB-T5
Susumu Co Ltd
$0.2321 Buy Yes Yes Active 50 Ω 2 dB 20 dBm 1.3 YES 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT SURFACE MOUNT 3 Matte Tin (Sn) ROHS COMPLIANT PACKAGE-3 Compliant
SA4016-03
Fairview Microwave Inc
$0.4839 Buy Active 50 Ω 3 dB 33.01 dBm 1.4 NO 40 GHz FIXED ATTENUATOR 40 GHz 125 °C -55 °C COAXIAL PANEL MOUNT METAL Unknown
F1958NBGK
Renesas Electronics Corporation
$2.7173 Buy Yes Yes Active VARIABLE ATTENUATOR Compliant VFQFPN 24 NBG24P3 EAR99 8542.39.00.01
SA6HA-14
Fairview Microwave Inc
$2.8026 Buy Active 50 Ω 14 dB 33.01 dBm 1.3 NO 6 GHz FIXED ATTENUATOR SMA-F; SMA-M 6 GHz e4 125 °C -65 °C COAXIAL PANEL MOUNT METAL Gold (Au) Unknown